There are no models available for this part yet.
Overview of LQS2V151MELZ30 by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Price & Stock for LQS2V151MELZ30 by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89T3144
|
Newark | Snap In & Terminal/ Bulk |Nichicon LQS2V151MELZ30 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6500 / $2.2000 | Buy Now | |
DISTI #
493-7747-ND
|
DigiKey | CAP ALUM 150UF 20% 350V SNAP TH Min Qty: 250 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9943 | Buy Now | |
DISTI #
647-LQS2V151MELZ30
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 150uF 350 Volts 0.2 RoHS: Compliant | 0 |
|
$1.9900 / $3.8600 | Order Now |
CAD Models for LQS2V151MELZ30 by Nichicon Corporation
Part Data Attributes for LQS2V151MELZ30 by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Capacitance
|
150 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
22 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.68 mA
|
Length
|
30 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
350 V
|
Ripple Current
|
820 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.15
|
Terminal Finish
|
MATTE TIN
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for LQS2V151MELZ30
This table gives cross-reference parts and alternative options found for LQS2V151MELZ30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQS2V151MELZ30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
381LQ151M350H022 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | LQS2V151MELZ30 vs 381LQ151M350H022 |
EKMQ351VSN151MP30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | LQS2V151MELZ30 vs EKMQ351VSN151MP30S |
LQS2V151MERZ30GA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | LQS2V151MELZ30 vs LQS2V151MERZ30GA |
LQS2V151MERZ30HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | LQS2V151MELZ30 vs LQS2V151MERZ30HA |
LGN2V151MERZGA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | LQS2V151MELZ30 vs LGN2V151MERZGA |
EKMV351LCN151MP30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 150uF, | Chemi-Con | LQS2V151MELZ30 vs EKMV351LCN151MP30S |
EKMV351VNN151MP30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 150uF, | Chemi-Con | LQS2V151MELZ30 vs EKMV351VNN151MP30S |
381LQ151M350H022+D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | LQS2V151MELZ30 vs 381LQ151M350H022+D |
NRLPW151M350V22X30SF | Aluminum Electrolytic Capacitor, | NIC Components Corp | LQS2V151MELZ30 vs NRLPW151M350V22X30SF |
EKMQ351VNN151MP30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 150uF, | Chemi-Con | LQS2V151MELZ30 vs EKMQ351VNN151MP30S |