Part Details for LQS2V151MERZ30GA by Nichicon Corporation
Overview of LQS2V151MERZ30GA by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LQS2V151MERZ30GA
LQS2V151MERZ30GA CAD Models
LQS2V151MERZ30GA Part Data Attributes
|
LQS2V151MERZ30GA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LQS2V151MERZ30GA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 150uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 30 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 820 mA | |
Terminal Pitch | 8.5 mm |
Alternate Parts for LQS2V151MERZ30GA
This table gives cross-reference parts and alternative options found for LQS2V151MERZ30GA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQS2V151MERZ30GA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
381LQ151M350H022 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | LQS2V151MERZ30GA vs 381LQ151M350H022 |
EKMQ351VSN151MP30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | LQS2V151MERZ30GA vs EKMQ351VSN151MP30S |
LQS2V151MERZ30HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | LQS2V151MERZ30GA vs LQS2V151MERZ30HA |
LGN2V151MERZGA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | LQS2V151MERZ30GA vs LGN2V151MERZGA |
EKMV351LCN151MP30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 150uF, | Chemi-Con | LQS2V151MERZ30GA vs EKMV351LCN151MP30S |
EKMV351VNN151MP30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 150uF, | Chemi-Con | LQS2V151MERZ30GA vs EKMV351VNN151MP30S |
381LQ151M350H022+D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | LQS2V151MERZ30GA vs 381LQ151M350H022+D |
NRLPW151M350V22X30SF | Aluminum Electrolytic Capacitor, | NIC Components Corp | LQS2V151MERZ30GA vs NRLPW151M350V22X30SF |
EKMQ351VNN151MP30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 150uF, | Chemi-Con | LQS2V151MERZ30GA vs EKMQ351VNN151MP30S |
381LQ151M350H022A | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | LQS2V151MERZ30GA vs 381LQ151M350H022A |