Part Details for LQR2W222MSMF by Nichicon Corporation
Overview of LQR2W222MSMF by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LQR2W222MSMF
LQR2W222MSMF CAD Models
LQR2W222MSMF Part Data Attributes
|
LQR2W222MSMF
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LQR2W222MSMF
Nichicon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 2200uF, CHASSIS MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 2.98 mA | |
Manufacturer Series | QR | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 8700 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | BINDING POST |
Alternate Parts for LQR2W222MSMF
This table gives cross-reference parts and alternative options found for LQR2W222MSMF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQR2W222MSMF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERWF451LGC222MCD0N | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 2200uF, Chassis Mount | Chemi-Con | LQR2W222MSMF vs ERWF451LGC222MCD0N |
RWE450LGSN2200MD9C | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 2200uF, Chassis Mount, CAN | Chemi-Con | LQR2W222MSMF vs RWE450LGSN2200MD9C |
RWL450LG2200MBD11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 2200uF, Chassis Mount, CAN | Chemi-Con | LQR2W222MSMF vs RWL450LG2200MBD11 |
450LSU2200M64X119 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 2200uF, Chassis Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LQR2W222MSMF vs 450LSU2200M64X119 |
LNW2W222MSMGBN | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 2200uF, CHASSIS MOUNT | Nichicon Corporation | LQR2W222MSMF vs LNW2W222MSMGBN |
RWE450LGSN2200MD9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 2200uF, Chassis Mount, RADIAL LEADED | Chemi-Con | LQR2W222MSMF vs RWE450LGSN2200MD9 |
B43456A5228M006 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 2200uF, CHASSIS MOUNT, RADIAL LEADED | TDK Epcos | LQR2W222MSMF vs B43456A5228M006 |
CECWP2W222M2 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 2200uF, CHASSIS MOUNT, RADIAL LEADED | Chemi-Con | LQR2W222MSMF vs CECWP2W222M2 |
B43564A5228M003 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 2200uF, Chassis Mount, RADIAL LEADED | TDK Corporation | LQR2W222MSMF vs B43564A5228M003 |
B43310A5228M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 2200uF, Chassis Mount, | TDK Corporation | LQR2W222MSMF vs B43310A5228M000 |