Part Details for B43310A5228M000 by TDK Corporation
Overview of B43310A5228M000 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43310A5228M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B43310A5228M000
|
Avnet Americas | ALUMINUM ELECTROLYTIC SCREW TERMINALS 2200UF 450V 64.3X96MM - Bulk (Alt: B43310A5228M000) Min Qty: 60 Package Multiple: 30 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$35.0263 / $71.7251 | Buy Now |
DISTI #
B43310A5228M000
|
Avnet Americas | Aluminum Electrolytic Capacitor with Screw Terminals 2200uF 20% 450V Ring Clip/Clamp Mount Cardboard - Bulk (Alt: B43310A5228M000) RoHS: Not Compliant Min Qty: 60 Package Multiple: 30 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
871-B43310A5228M
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 450VDC 2200uF 20% Ring clip/clamp mnt RoHS: Compliant | 0 |
|
$54.0000 | Order Now |
Part Details for B43310A5228M000
B43310A5228M000 CAD Models
B43310A5228M000 Part Data Attributes
|
B43310A5228M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43310A5228M000
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 2200uF, Chassis Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
Factory Lead Time | 24 Weeks | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 83 mΩ | |
Leakage Current | 5 mA | |
Manufacturer Series | B43310 | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | CARDBOARD | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 6500 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Shape | BINDING POST |
Alternate Parts for B43310A5228M000
This table gives cross-reference parts and alternative options found for B43310A5228M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43310A5228M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERWF451LGC222MCD0N | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 2200uF, Chassis Mount | Chemi-Con | B43310A5228M000 vs ERWF451LGC222MCD0N |
RWE450LGSN2200MD9C | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 2200uF, Chassis Mount, CAN | Chemi-Con | B43310A5228M000 vs RWE450LGSN2200MD9C |
RWL450LG2200MBD11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 2200uF, Chassis Mount, CAN | Chemi-Con | B43310A5228M000 vs RWL450LG2200MBD11 |
450LSU2200M64X119 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 2200uF, Chassis Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | B43310A5228M000 vs 450LSU2200M64X119 |
LNW2W222MSMGBN | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 2200uF, CHASSIS MOUNT | Nichicon Corporation | B43310A5228M000 vs LNW2W222MSMGBN |
RWE450LGSN2200MD9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 2200uF, Chassis Mount, RADIAL LEADED | Chemi-Con | B43310A5228M000 vs RWE450LGSN2200MD9 |
B43456A5228M006 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 2200uF, CHASSIS MOUNT, RADIAL LEADED | TDK Epcos | B43310A5228M000 vs B43456A5228M006 |
CECWP2W222M2 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 2200uF, CHASSIS MOUNT, RADIAL LEADED | Chemi-Con | B43310A5228M000 vs CECWP2W222M2 |
B43564A5228M003 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 2200uF, Chassis Mount, RADIAL LEADED | TDK Corporation | B43310A5228M000 vs B43564A5228M003 |
LNW2W222MSEGBB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 2200uF, Chassis Mount, ROHS COMPLIANT | Nichicon Corporation | B43310A5228M000 vs LNW2W222MSEGBB |