Part Details for LQR2W122MSMF by Nichicon Corporation
Overview of LQR2W122MSMF by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LQR2W122MSMF
LQR2W122MSMF CAD Models
LQR2W122MSMF Part Data Attributes
|
LQR2W122MSMF
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LQR2W122MSMF
Nichicon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 1200uF, CHASSIS MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 2.2 mA | |
Manufacturer Series | QR | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 5200 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | BINDING POST |
Alternate Parts for LQR2W122MSMF
This table gives cross-reference parts and alternative options found for LQR2W122MSMF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQR2W122MSMF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECOG2WU122K(D) | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 1200uF, Chassis Mount, CAN | Panasonic Electronic Components | LQR2W122MSMF vs ECOG2WU122K(D) |
RWF450LG1200MCC9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 1200uF, Chassis Mount, CAN | Chemi-Con | LQR2W122MSMF vs RWF450LG1200MCC9 |
LNQ2W122MSM | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 1200uF, CHASSIS MOUNT | Nichicon Corporation | LQR2W122MSMF vs LNQ2W122MSM |
CEBWP2W122M2L22 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 1200uF, CHASSIS MOUNT, RADIAL LEADED | Chemi-Con | LQR2W122MSMF vs CEBWP2W122M2L22 |
ERWV451LGC122MC80M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 1200uF, Chassis Mount, ROHS COMPLIANT | Chemi-Con | LQR2W122MSMF vs ERWV451LGC122MC80M |
LNX2W122MSMF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 1200uF, Chassis Mount, RADIAL LEADED, CAN | Nichicon Corporation | LQR2W122MSMF vs LNX2W122MSMF |
HCGF5A2W122Y | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 1200uF, CHASSIS MOUNT, ROHS COMPLIANT | Hitachi Chemical Co America Ltd | LQR2W122MSMF vs HCGF5A2W122Y |
LNW2W122MSEF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 1200uF, Chassis Mount, ROHS COMPLIANT | Nichicon Corporation | LQR2W122MSMF vs LNW2W122MSEF |
450LSU1200MNB51X98 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 1200uF, Chassis Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LQR2W122MSMF vs 450LSU1200MNB51X98 |
RWE450LGSN1200MBC9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 1200uF, Chassis Mount, RADIAL LEADED | Chemi-Con | LQR2W122MSMF vs RWE450LGSN1200MBC9 |