ERWV451LGC122MC80M
Chemi-Con
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 1200uF, Chassis Mount, ROHS COMPLIANT

Overview of ERWV451LGC122MC80M by Chemi-Con

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Aerospace and Defense Renewable Energy

CAD Models for ERWV451LGC122MC80M by Chemi-Con
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ERWV451LGC122MC80M by Chemi-Con

ERWV451LGC122MC80M
Chemi-Con
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIPPON CHEMI-CON CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
1200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
10.8 mA
Mounting Feature
CHASSIS MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Shape
CYLINDRICAL PACKAGE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
450 V
Ripple Current
5200 mA
Surface Mount
NO
Tan Delta
0.25
Terminal Finish
Tin (Sn)
Terminal Shape
BINDING POST
Want to compare parts?
  1. ERWV451LGC122MC80M
    Chemi-Con
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 1200uF, Chassis Mount, ROHS COMPLIANT
    VS

Alternate Parts for ERWV451LGC122MC80M

This table gives cross-reference parts and alternative options found for ERWV451LGC122MC80M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERWV451LGC122MC80M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ECOG2WU122K(D) Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 1200uF, Chassis Mount, CAN Panasonic Electronic Components ERWV451LGC122MC80M vs ECOG2WU122K(D)
LQR2W122MSMF CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 1200uF, CHASSIS MOUNT Nichicon Corporation ERWV451LGC122MC80M vs LQR2W122MSMF
RWF450LG1200MCC9 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 1200uF, Chassis Mount, CAN Chemi-Con ERWV451LGC122MC80M vs RWF450LG1200MCC9
LNQ2W122MSM CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 1200uF, CHASSIS MOUNT Nichicon Corporation ERWV451LGC122MC80M vs LNQ2W122MSM
CEBWP2W122M2L22 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 1200uF, CHASSIS MOUNT, RADIAL LEADED Chemi-Con ERWV451LGC122MC80M vs CEBWP2W122M2L22
LNX2W122MSMF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 1200uF, Chassis Mount, RADIAL LEADED, CAN Nichicon Corporation ERWV451LGC122MC80M vs LNX2W122MSMF
HCGF5A2W122Y CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 1200uF, CHASSIS MOUNT, ROHS COMPLIANT Hitachi Chemical Co America Ltd ERWV451LGC122MC80M vs HCGF5A2W122Y
LNW2W122MSEF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 1200uF, Chassis Mount, ROHS COMPLIANT Nichicon Corporation ERWV451LGC122MC80M vs LNW2W122MSEF
450LSU1200MNB51X98 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 1200uF, Chassis Mount, CAN, ROHS COMPLIANT Rubycon Corporation ERWV451LGC122MC80M vs 450LSU1200MNB51X98
RWE450LGSN1200MBC9 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 1200uF, Chassis Mount, RADIAL LEADED Chemi-Con ERWV451LGC122MC80M vs RWE450LGSN1200MBC9

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERWV451LGC122MC80M by Chemi-Con.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERWV451LGC122MC80M by Chemi-Con

Select Manufacturer
Which Manufacturer of ERWV451LGC122MC80M would you like to use for your alert(s)?
  • Please alert me when ERWV451LGC122MC80M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERWV451LGC122MC80M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERWV451LGC122MC80M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERWV451LGC122MC80M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERWV451LGC122MC80M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERWV451LGC122MC80M by Chemi-Con

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: