LQP03TQ10NJ02D
Murata Manufacturing Co Ltd
Description: General Purpose Inductor,

Overview of LQP03TQ10NJ02D by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Telecommunications Electronic Manufacturing

Price & Stock for LQP03TQ10NJ02D by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 490-14911-1-ND
DigiKey FIXED IND 10NH 250MA 690MOHM SMD Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 265
In Stock
  • 1 $0.1000
  • 10 $0.0370
  • 25 $0.0332
  • 50 $0.0308
  • 100 $0.0286
  • 250 $0.0259
  • 500 $0.0240
  • 1,000 $0.0222
  • 2,500 $0.0201
  • 15,000 $0.0165
$0.0165 / $0.1000 Buy Now
DISTI # LQP03TQ10NJ02D
Avnet Americas Thin Film Inductor, 10 nH, 690 Milliohm, ? 5%, 6.3GHz, 250 mA, 0201 [0603 Metric] - Tape and Reel (Alt: LQP03TQ10NJ02D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 15,000 $0.0107
$0.0107 Buy Now
DISTI # 81-LQP03TQ10NJ02D
Mouser Electronics RF Inductors - SMD PLEASE SEE MURATA'S SUGGESTED ALTERNATE LQP03HQ10NJ02D RoHS: Compliant 0
  • 1 $0.1000
  • 10 $0.0320
  • 100 $0.0240
  • 1,000 $0.0200
  • 2,500 $0.0170
  • 10,000 $0.0150
  • 15,000 $0.0140
  • 45,000 $0.0130
$0.0130 / $0.1000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks 0
  • 15,000 $0.0120
$0.0120 Buy Now
DISTI # LQP03TQ10NJ02D
Avnet Abacus Thin Film Inductor, 10 nH, 690 Milliohm, � 5%, 6.3GHz, 250 mA, 0201 [0603 Metric] (Alt: LQP03TQ10NJ02D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 14 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for LQP03TQ10NJ02D by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LQP03TQ10NJ02D by Murata Manufacturing Co Ltd

LQP03TQ10NJ02D
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Murata Electronics
Case/Size Code
0201
DC Resistance
0.69 Ω
Inductance-Nom (L)
0.01 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.3 mm
Package Length
0.6 mm
Package Style
SMT
Package Width
0.3 mm
Packing Method
TR, PAPER, 7 INCH
Quality Factor-Min (at L-nom)
17
Rated Current-Max
0.25 A
Self Resonance Frequency
4500 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
500 MHz
Tolerance
5%
Want to compare parts?
  1. LQP03TQ10NJ02D
    Murata Manufacturing Co Ltd
    General Purpose Inductor,
    VS

Alternate Parts for LQP03TQ10NJ02D

This table gives cross-reference parts and alternative options found for LQP03TQ10NJ02D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQP03TQ10NJ02D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LQP03TN10NJ02D General Purpose Inductor, 0.01uH, 5%, 1 Element, SMD, 0201, CHIP, 0201 Murata Manufacturing Co Ltd LQP03TQ10NJ02D vs LQP03TN10NJ02D
NML02J10NTRF General Purpose Inductor, 0.01uH, 5%, 1 Element, Alumina-boron-silicon Oxides-Core, SMD, 0201, CHIP, 0201, ROHS COMPLIANT NIC Components Corp LQP03TQ10NJ02D vs NML02J10NTRF
LQP03TN10NJZ2D General Purpose Inductor, 0.01uH, 5%, 1 Element, SMD, CHIP, 0201 Murata Manufacturing Co Ltd LQP03TQ10NJ02D vs LQP03TN10NJZ2D

Related Parts for LQP03TQ10NJ02D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LQP03TQ10NJ02D by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LQP03TQ10NJ02D by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of LQP03TQ10NJ02D would you like to use for your alert(s)?
  • Please alert me when LQP03TQ10NJ02D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LQP03TQ10NJ02D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LQP03TQ10NJ02D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LQP03TQ10NJ02D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LQP03TQ10NJ02D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LQP03TQ10NJ02D by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: