-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.01uH, 5%, 1 Element, SMD, 0201, CHIP, 0201
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH5542
|
Newark | Inductor, 10Nh, 3.2Ghz, 0.25A, 0201 Rohs Compliant: Yes |Murata LQP03TN10NJ02D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5689 |
|
$0.0210 / $0.0280 | Buy Now |
DISTI #
490-5568-1-ND
|
DigiKey | FIXED IND 10NH 250MA 700MOHM SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
99657 In Stock |
|
$0.0094 / $0.1000 | Buy Now |
DISTI #
LQP03TN10NJ02D
|
Avnet Americas | Thin Film Inductor, 10 nH, 700 Milliohm, ? 5%, 5.8GHz, 250 mA, 0201 [0603 Metric] - Tape and Reel (Alt: LQP03TN10NJ02D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0089 | Buy Now |
DISTI #
81-LQP03TN10NJ02D
|
Mouser Electronics | RF Inductors - SMD 10 NH 5% RoHS: Compliant | 2691 |
|
$0.0110 / $0.1000 | Buy Now |
|
Future Electronics | LQP Series 0.6 x 0.3 mm 10 nH ±5% 0.7 Ohm DCR SMT Chip Coil Inductor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0107 / $0.0114 | Buy Now |
DISTI #
54163821
|
Verical | Inductor RF Chip Unshielded Thick Film 0.01uH 5% 500MHz 14Q-Factor 0.25A 0.7Ohm DCR 0201 T/R RoHS: Compliant Min Qty: 4369 Package Multiple: 1 Date Code: 2051 | Americas - 4369 |
|
$0.0077 | Buy Now |
|
Bristol Electronics | Min Qty: 34 | 45000 |
|
$0.0203 / $0.1500 | Buy Now |
|
Bristol Electronics | 30000 |
|
RFQ | ||
|
Quest Components | 36000 |
|
$0.0140 / $0.1200 | Buy Now | |
|
Quest Components | 36000 |
|
$0.0250 / $0.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQP03TN10NJ02D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQP03TN10NJ02D
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.01uH, 5%, 1 Element, SMD, 0201, CHIP, 0201
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0201 | |
Construction | Chip | |
DC Resistance | 0.7 Ω | |
Inductance-Nom (L) | 0.01 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 14 | |
Rated Current-Max | 0.25 A | |
Self Resonance Frequency | 3200 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 500 MHz | |
Tolerance | 5% |
This table gives cross-reference parts and alternative options found for LQP03TN10NJ02D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQP03TN10NJ02D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NML02J10NTRF | General Purpose Inductor, 0.01uH, 5%, 1 Element, Alumina-boron-silicon Oxides-Core, SMD, 0201, CHIP, 0201, ROHS COMPLIANT | NIC Components Corp | LQP03TN10NJ02D vs NML02J10NTRF |
LQP03TN10NJZ2D | General Purpose Inductor, 0.01uH, 5%, 1 Element, SMD, CHIP, 0201 | Murata Manufacturing Co Ltd | LQP03TN10NJ02D vs LQP03TN10NJZ2D |