LQH55DN100M03B
Murata Manufacturing Co Ltd
Description: General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, CHIP

Overview of LQH55DN100M03B by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

CAD Models for LQH55DN100M03B by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LQH55DN100M03B by Murata Manufacturing Co Ltd

LQH55DN100M03B
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Core Material
FERRITE
DC Resistance
0.093 Ω
Inductance-Nom (L)
10 µH
Inductor Application
DC-DC CONVERTER
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e2
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
80 °C
Operating Temperature-Min
-25 °C
Package Height
0.85 mm
Package Length
5.7 mm
Package Style
SMT
Package Width
5 mm
Rated Current-Max
1.7 A
Self Resonance Frequency
20 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Finish
Tin/Copper (Sn/Cu)
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
1 MHz
Tolerance
20%
Want to compare parts?
  1. LQH55DN100M03B
    Murata Manufacturing Co Ltd
    General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, CHIP
    VS

Alternate Parts for LQH55DN100M03B

This table gives cross-reference parts and alternative options found for LQH55DN100M03B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQH55DN100M03B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LQH55DN100M01K General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD Murata Manufacturing Co Ltd LQH55DN100M03B vs LQH55DN100M01K
LQH55DN100M01L General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD Murata Manufacturing Co Ltd LQH55DN100M03B vs LQH55DN100M01L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LQH55DN100M03B by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LQH55DN100M03B by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of LQH55DN100M03B would you like to use for your alert(s)?
  • Please alert me when LQH55DN100M03B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LQH55DN100M03B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LQH55DN100M03B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LQH55DN100M03B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LQH55DN100M03B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LQH55DN100M03B by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: