Part Details for LPS-50-24 by Mean Well
Overview of LPS-50-24 by Mean Well
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPS-50-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-3276-ND
|
DigiKey | AC/DC CONVERTER 24V 50W Min Qty: 1 Lead time: 12 Weeks Container: Box |
47 In Stock |
|
$17.4760 / $19.6900 | Buy Now |
DISTI #
LPS-50-24
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: LPS-50-24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$15.6000 / $17.7000 | Buy Now |
DISTI #
709-LPS50-24
|
Mouser Electronics | Switching Power Supplies 50.4W 24V 2.1A Open Frame RoHS: Compliant | 11 |
|
$16.5500 / $18.9800 | Buy Now |
DISTI #
75114694
|
RS | Power Supply, AC-DC, Switching, Single Output, 24V, 50.4W, LPS-50 Series | MEAN WELL LPS-50-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$18.4800 / $20.0900 | RFQ |
|
Future Electronics | LPS-55 Series 50 W Single Output 24 V Open Frame AC/DC Switching Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Container: Box | 0Box |
|
$17.7000 / $18.5900 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 24V@2.5A - 50.4W RoHS: Compliant |
21 In Stock 28 Factory Stock |
|
$15.6000 / $17.7000 | Buy Now |
DISTI #
65743058
|
Verical | AC/DC Power Supply Single-OUT 24V 2.5A 50.4W 9-Pin RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2242 | Americas - 20 |
|
$18.3529 / $20.8235 | Buy Now |
DISTI #
LPS-50-24
|
TME | Power supply: switching, open, 50.4W, 127÷370VDC, 90÷264VAC, OUT: 1 Min Qty: 1 | 0 |
|
$15.6000 / $17.7000 | RFQ |
DISTI #
000000000003771133
|
Sager | Switching Power Supplies 50.4W 24V 2.1A Open Frame Min Qty: 1 | 0 |
|
$15.6000 / $17.7000 | Buy Now |
DISTI #
C1S521900081538
|
Chip1Stop | AC/DC Power Supply Single-OUT 24V 2.5A 50.4W 9-Pin RoHS: Compliant pbFree: No Container: Bulk | 13 |
|
$14.0000 / $15.1000 | Buy Now |
Part Details for LPS-50-24
LPS-50-24 CAD Models
LPS-50-24 Part Data Attributes
|
LPS-50-24
Mean Well
Buy Now
Datasheet
|
Compare Parts:
LPS-50-24
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | DC INPUT VOLTAGE 127 TO 370 V | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CE, EAC, TUV, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 85% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXFM-X | |
Length | 195 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 2.5 A | |
Output Voltage-Max | 27.2 V | |
Output Voltage-Min | 21.6 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTAGE; OVERLOAD; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.02828 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 50.4 W | |
Trim/Adjustable Output | YES | |
Width | 55 mm |