Datasheets
LPR550AL by: STMicroelectronics

SPECIALTY ANALOG CIRCUIT, PBGA16, 5 X 5 MM, 1.50 MM HEIGHT, GREEN, PLASTIC, LGA-16

Part Details for LPR550AL by STMicroelectronics

Overview of LPR550AL by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation

Price & Stock for LPR550AL

Part # Distributor Description Stock Price Buy
Bristol Electronics   1330
RFQ

Part Details for LPR550AL

LPR550AL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LPR550AL Part Data Attributes:

LPR550AL STMicroelectronics
Buy Now Datasheet
Compare Parts:
LPR550AL STMicroelectronics SPECIALTY ANALOG CIRCUIT, PBGA16, 5 X 5 MM, 1.50 MM HEIGHT, GREEN, PLASTIC, LGA-16
Part Life Cycle Code Obsolete
Ihs Manufacturer STMICROELECTRONICS
Part Package Code LGA
Package Description LFBGA,
Pin Count 16
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Analog IC - Other Type ANALOG CIRCUIT
JESD-30 Code S-PBGA-B16
Length 5 mm
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code LFBGA
Package Shape SQUARE
Package Style GRID ARRAY
Qualification Status Not Qualified
Seated Height-Max 1.6 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Form BUTT
Terminal Pitch 0.8 mm
Terminal Position BOTTOM
Width 5 mm

Alternate Parts for LPR550AL

This table gives cross-reference parts and alternative options found for LPR550AL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPR550AL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LPR550ALTR SPECIALTY ANALOG CIRCUIT, PBGA16, 5 X 5 MM, 1.50 MM HEIGHT, GREEN, PLASTIC, LGA-16 STMicroelectronics LPR550AL vs LPR550ALTR
Part Number Description Manufacturer Compare
LPR550ALTR SPECIALTY ANALOG CIRCUIT, PBGA16, 5 X 5 MM, 1.50 MM HEIGHT, GREEN, PLASTIC, LGA-16 STMicroelectronics LPR550AL vs LPR550ALTR
LPR450AL MEMS motion sensor: dual-axis pitch and roll ± 500 dps analog gyroscope STMicroelectronics LPR550AL vs LPR450AL
LPY550ALTR SPECIALTY ANALOG CIRCUIT, PBGA16, 5 X 5 MM, 1.50 MM HEIGHT, GREEN, PLASTIC, LGA-16 STMicroelectronics LPR550AL vs LPY550ALTR
LPR530AL SPECIALTY ANALOG CIRCUIT, PBGA16, 5 X 5 MM, 1.60 MM HEIGHT, GREEN, PLASTIC, LGA-16 STMicroelectronics LPR550AL vs LPR530AL
L3GD20H MEMS motion sensor: 3-axis digital output gyroscope STMicroelectronics LPR550AL vs L3GD20H
L3GD20HTR 3-axis gyroscope, I2C/SPI digital output, low-power 3-axis angular rate sensor STMicroelectronics LPR550AL vs L3GD20HTR

LPR550AL Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LPR550AL by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LPR550AL by STMicroelectronics

  • Please alert me when LPR550AL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LPR550AL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LPR550AL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LPR550AL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LPR550AL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LPR550AL by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: