There are no models available for this part yet.
Overview of LPY550ALTR by STMicroelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LPY550ALTR by STMicroelectronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
497-8970-2-ND
|
DigiKey | GYROSCOPE MEMS DUAL AXIS 16-LGA Min Qty: 3000 Lead time: 14 Weeks Container: Tape & Reel (TR) |
1059 In Stock |
|
$4.8995 | Buy Now |
CAD Models for LPY550ALTR by STMicroelectronics
Part Data Attributes for LPY550ALTR by STMicroelectronics
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
STMICROELECTRONICS
|
Part Package Code
|
LGA
|
Package Description
|
LFBGA,
|
Pin Count
|
16
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
ANALOG CIRCUIT
|
JESD-30 Code
|
S-PBGA-B16
|
Length
|
5 mm
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFBGA
|
Package Equivalence Code
|
LCC16,.20SQ,32
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.6 mm
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
2.7 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
BUTT
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
BOTTOM
|
Width
|
5 mm
|
Alternate Parts for LPY550ALTR
This table gives cross-reference parts and alternative options found for LPY550ALTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPY550ALTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPR550ALTR | SPECIALTY ANALOG CIRCUIT, PBGA16, 5 X 5 MM, 1.50 MM HEIGHT, GREEN, PLASTIC, LGA-16 | STMicroelectronics | LPY550ALTR vs LPR550ALTR |
L3GD20HTR | 3-axis gyroscope, I2C/SPI digital output, low-power 3-axis angular rate sensor | STMicroelectronics | LPY550ALTR vs L3GD20HTR |
LPR530AL | SPECIALTY ANALOG CIRCUIT, PBGA16, 5 X 5 MM, 1.60 MM HEIGHT, GREEN, PLASTIC, LGA-16 | STMicroelectronics | LPY550ALTR vs LPR530AL |
L3GD20H | MEMS motion sensor: 3-axis digital output gyroscope | STMicroelectronics | LPY550ALTR vs L3GD20H |
LY3100ALH | SPECIALTY ANALOG CIRCUIT, PBGA10, 3 X 5 MM, 1 MM HEIGHT, ROHS COMPLIANT, PLASTIC, LGA-10 | STMicroelectronics | LPY550ALTR vs LY3100ALH |
LPR450ALTR | MEMS motion sensor: dual-axis pitch and roll ± 500 dps analog gyroscope | STMicroelectronics | LPY550ALTR vs LPR450ALTR |
LPR530ALTR | SPECIALTY ANALOG CIRCUIT, PBGA16, 5 X 5 MM, 1.60 MM HEIGHT, GREEN, PLASTIC, LGA-16 | STMicroelectronics | LPY550ALTR vs LPR530ALTR |
LY3100ALHTR | SPECIALTY ANALOG CIRCUIT, PBGA10, 3 X 5 MM, 1 MM HEIGHT, ROHS COMPLIANT, PLASTIC, LGA-10 | STMicroelectronics | LPY550ALTR vs LY3100ALHTR |
LPR550AL | SPECIALTY ANALOG CIRCUIT, PBGA16, 5 X 5 MM, 1.50 MM HEIGHT, GREEN, PLASTIC, LGA-16 | STMicroelectronics | LPY550ALTR vs LPR550AL |
Related Parts for LPY550ALTR
-
LPY530ALTROther Analog ICs
-
LT1500CSSwitching Regulator or Controllers
-
LPV358DRE4Operational Amplifiers
-
LP3874ET-2.5Linear Regulator ICs
-
LSF0102DQEROther Interface ICs
-
LQS50A48-2V5REPower Supply Modules
-
LT1021BCN8-5Voltage References
-
LMK61A2-312M50SIATClock Drivers
-
LQW15CNR82M10DFixed Inductors