-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIALTY ANALOG CIRCUIT, PBGA16, 5 X 5 MM, 1.50 MM HEIGHT, ROHS COMPLIANT, PLASTIC, LGA-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LPR5150AL
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LPR5150AL
STMicroelectronics
SPECIALTY ANALOG CIRCUIT, PBGA16, 5 X 5 MM, 1.50 MM HEIGHT, ROHS COMPLIANT, PLASTIC, LGA-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | LGA | |
Package Description | 5 X 5 MM, 1.50 MM HEIGHT, ROHS COMPLIANT, PLASTIC, LGA-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PBGA-B16 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BUTT | |
Terminal Pitch | 0.6 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for LPR5150AL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPR5150AL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPR5150ALTR | SPECIALTY ANALOG CIRCUIT, PBGA16, 5 X 5 MM, 1.50 MM HEIGHT, ROHS COMPLIANT, PLASTIC, LGA-16 | STMicroelectronics | LPR5150AL vs LPR5150ALTR |