Part Details for LPR5150ALTR by STMicroelectronics
Overview of LPR5150ALTR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LPR5150ALTR
LPR5150ALTR CAD Models
LPR5150ALTR Part Data Attributes
|
LPR5150ALTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LPR5150ALTR
STMicroelectronics
SPECIALTY ANALOG CIRCUIT, PBGA16, 5 X 5 MM, 1.50 MM HEIGHT, ROHS COMPLIANT, PLASTIC, LGA-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | LGA | |
Package Description | 5 X 5 MM, 1.50 MM HEIGHT, ROHS COMPLIANT, PLASTIC, LGA-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PBGA-B16 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BUTT | |
Terminal Pitch | 0.6 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |
Alternate Parts for LPR5150ALTR
This table gives cross-reference parts and alternative options found for LPR5150ALTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPR5150ALTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPY4150AL | SPECIALTY ANALOG CIRCUIT, PBGA28, 4 X 5 MM, 1 MM HEIGHT, GREEN, PLASTIC, LGA-28 | STMicroelectronics | LPR5150ALTR vs LPY4150AL |
LY510ALH | SPECIALTY ANALOG CIRCUIT, PBGA16, 5 X 5 MM, 1.50 MM HEIGHT, ROHS COMPLIANT, PLASTIC, LGA-16 | STMicroelectronics | LPR5150ALTR vs LY510ALH |
LPY5150AL | SPECIALTY ANALOG CIRCUIT, PBGA16, 5 X 5 MM, 1.50 MM HEIGHT, GREEN, PLASTIC, LGA-16 | STMicroelectronics | LPR5150ALTR vs LPY5150AL |
LPY430AL | SPECIALTY ANALOG CIRCUIT, PBGA28, 4 X 5 MM, 1 MM HEIGHT, ROHS COMPLIANT, PLASTIC, LGA-28 | STMicroelectronics | LPR5150ALTR vs LPY430AL |
LPY5150ALTR | SPECIALTY ANALOG CIRCUIT, PBGA16, 5 X 5 MM, 1.50 MM HEIGHT, GREEN, PLASTIC, LGA-16 | STMicroelectronics | LPR5150ALTR vs LPY5150ALTR |
LY503ALH | SPECIALTY ANALOG CIRCUIT, PBGA16, 5 X 5 MM, 1.50 MM HEIGHT, GREEN, PLASTIC, LGA-16 | STMicroelectronics | LPR5150ALTR vs LY503ALH |
LY330ALHTR | SPECIALTY ANALOG CIRCUIT, PBGA10, 3 X 5 MM, 1 MM HEIGHT, GREEN, PLASTIC, LGA-10 | STMicroelectronics | LPR5150ALTR vs LY330ALHTR |
LY330ALH | SPECIALTY ANALOG CIRCUIT, PBGA10, 3 X 5 MM, 1 MM HEIGHT, GREEN, PLASTIC, LGA-10 | STMicroelectronics | LPR5150ALTR vs LY330ALH |
L3G4200DTR | MEMS motion sensor: three-axis digital output gyroscope | STMicroelectronics | LPR5150ALTR vs L3G4200DTR |
LPR5150AL | SPECIALTY ANALOG CIRCUIT, PBGA16, 5 X 5 MM, 1.50 MM HEIGHT, ROHS COMPLIANT, PLASTIC, LGA-16 | STMicroelectronics | LPR5150ALTR vs LPR5150AL |