There are no models available for this part yet.
Overview of LPO6610-122MLB by Coilcraft Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO6610-122MLB | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2622, ROHS COMPLIANT | |
LPO6610-104MC | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ceramic-Core, SMD, 2622, ROHS COMPLIANT | |
LPO6610-152MLC | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 2622, ROHS COMPLIANT |
Price & Stock for LPO6610-122MLB by Coilcraft Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 9 |
|
RFQ |
CAD Models for LPO6610-122MLB by Coilcraft Inc
Part Data Attributes for LPO6610-122MLB by Coilcraft Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
COILCRAFT INC
|
Package Description
|
2622
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Samacsys Manufacturer
|
COILCRAFT
|
Case/Size Code
|
2622
|
Construction
|
Rectangular
|
Core Material
|
FERRITE
|
DC Resistance
|
0.08 Ω
|
Inductance-Nom (L)
|
1.2 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
1 mm
|
Package Length
|
6.6 mm
|
Package Style
|
SMT
|
Package Width
|
5.5 mm
|
Packing Method
|
TR
|
Rated Current-Max
|
1.7 A
|
Reference Standard
|
AEC-Q200
|
Self Resonance Frequency
|
190 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Finish
|
SILVER PALLADIUM PLATINUM
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
ONE SURFACE
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
20%
|
Alternate Parts for LPO6610-122MLB
This table gives cross-reference parts and alternative options found for LPO6610-122MLB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPO6610-122MLB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPO6610-122MTC | General Purpose Inductor, 1.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2622, ROHS COMPLIANT | Coilcraft Inc | LPO6610-122MLB vs LPO6610-122MTC |
LPO6610-122MSC | General Purpose Inductor, 1.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2622, CHIP, 2219 | Coilcraft Inc | LPO6610-122MLB vs LPO6610-122MSC |
LPO6610-122MLC | General Purpose Inductor, 1.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2622, ROHS COMPLIANT | Coilcraft Inc | LPO6610-122MLB vs LPO6610-122MLC |