LPO6610-122MLB vs LPO6610-122MLC feature comparison

LPO6610-122MLB Coilcraft Inc

Buy Now Datasheet

LPO6610-122MLC Coilcraft Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer COILCRAFT INC COILCRAFT INC
Package Description 2622 2622
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Samacsys Manufacturer COILCRAFT
Case/Size Code 2622 2622
Construction Rectangular Rectangular
Core Material FERRITE FERRITE
DC Resistance 0.08 Ω 0.08 Ω
Inductance-Nom (L) 1.2 µH 1.2 µH
Inductor Application POWER INDUCTOR POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 1 mm 1 mm
Package Length 6.6 mm 6.6 mm
Package Style SMT SMT
Package Width 5.5 mm 5.5 mm
Packing Method TR TR, Embossed Plastic, 7 Inch
Rated Current-Max 1.7 A 1.7 A
Reference Standard AEC-Q200 AEC-Q200
Self Resonance Frequency 190 MHz 190 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Finish SILVER PALLADIUM PLATINUM SILVER PALLADIUM PLATINUM
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape ONE SURFACE ONE SURFACE
Test Frequency 0.1 MHz 0.1 MHz
Tolerance 20% 20%
Base Number Matches 1 1

Compare LPO6610-122MLB with alternatives

Compare LPO6610-122MLC with alternatives