Part Details for LPK376-N1P2-25 by OSRAM GmbH
Overview of LPK376-N1P2-25 by OSRAM GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Smart Cities
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Renewable Energy
Automotive
Robotics and Drones
Part Details for LPK376-N1P2-25
LPK376-N1P2-25 CAD Models
LPK376-N1P2-25 Part Data Attributes:
|
LPK376-N1P2-25
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
LPK376-N1P2-25
OSRAM GmbH
T-1 SINGLE COLOR LED, PURE GREEN, 3 mm, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | PURE GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e3 | |
Lens Type | COLORLESS CLEAR NONDIFFUSED | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 3.2 mm | |
Packing Method | TR | |
Peak Wavelength | 562 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 2.54 mm |
Alternate Parts for LPK376-N1P2-25
This table gives cross-reference parts and alternative options found for LPK376-N1P2-25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPK376-N1P2-25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPK382-NR | Single Color LED, Pure Green, Colorless Clear Nondiffused, T-1, 2.95mm | OSRAM Opto Semiconductors | LPK376-N1P2-25 vs LPK382-NR |
LPK382-Q | Single Color LED, Pure Green, Colorless Clear Nondiffused, T-1, 2.95mm | OSRAM Opto Semiconductors | LPK376-N1P2-25 vs LPK382-Q |
LPK382-PO | Single Color LED, Pure Green, Tinted Transparent, T-1, 3mm | Siemens | LPK376-N1P2-25 vs LPK382-PO |
LPK382-R | Single Color LED, Pure Green, Colorless Clear, 3mm | Siemens | LPK376-N1P2-25 vs LPK382-R |
LPK382-PS | Single Color LED, Pure Green, Colorless Clear Nondiffused, T-1, 2.95mm | OSRAM Opto Semiconductors | LPK376-N1P2-25 vs LPK382-PS |
LPK382-PSE7500 | Single Color LED, Pure Green, Colorless Clear, 3mm | Siemens | LPK376-N1P2-25 vs LPK382-PSE7500 |
LPK382-QE7500 | Single Color LED, Pure Green, Colorless Clear, 3mm | Siemens | LPK376-N1P2-25 vs LPK382-QE7500 |
LPK382-Q | T-1 SINGLE COLOR LED, PURE GREEN, 2.95 mm | OSRAM GmbH | LPK376-N1P2-25 vs LPK382-Q |
LPK382-R | Single Color LED, Pure Green, Colorless Clear Nondiffused, T-1, 2.95mm | OSRAM Opto Semiconductors | LPK376-N1P2-25 vs LPK382-R |
LPK382-PE7500 | Single Color LED, Pure Green, Colorless Clear, 3mm | Siemens | LPK376-N1P2-25 vs LPK382-PE7500 |