Part Details for LPK382-NR by OSRAM Opto Semiconductors
Overview of LPK382-NR by OSRAM Opto Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for LPK382-NR
LPK382-NR CAD Models
LPK382-NR Part Data Attributes
|
LPK382-NR
OSRAM Opto Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPK382-NR
OSRAM Opto Semiconductors
Single Color LED, Pure Green, Colorless Clear Nondiffused, T-1, 2.95mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | PURE GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.075 A | |
Forward Voltage-Max | 3.8 V | |
Lens Type | COLORLESS CLEAR NONDIFFUSED | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 3.2 mm | |
Packing Method | TR | |
Peak Wavelength | 557 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 2.95 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm |
Alternate Parts for LPK382-NR
This table gives cross-reference parts and alternative options found for LPK382-NR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPK382-NR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPK376-N1Q2-25 | T-1 SINGLE COLOR LED, PURE GREEN, 3 mm, ROHS COMPLIANT PACKAGE-2 | OSRAM GmbH | LPK382-NR vs LPK376-N1Q2-25 |
LPK382-P | T-1 SINGLE COLOR LED, PURE GREEN, 2.95 mm | OSRAM GmbH | LPK382-NR vs LPK382-P |
LPK382-RE7500 | Single Color LED, Pure Green, Colorless Clear, 3mm | Siemens | LPK382-NR vs LPK382-RE7500 |
LPK382-PE7500 | Single Color LED, Pure Green, Colorless Clear, 3mm | Siemens | LPK382-NR vs LPK382-PE7500 |
LPK382-Q | T-1 SINGLE COLOR LED, PURE GREEN, 2.95 mm | OSRAM GmbH | LPK382-NR vs LPK382-Q |
LPK382-NRE7500 | Single Color LED, Pure Green, Colorless Clear, 3mm | Siemens | LPK382-NR vs LPK382-NRE7500 |
LPK376-N1P2-25 | Single Color LED, Pure Green, Colorless Clear Nondiffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | OSRAM Opto Semiconductors | LPK382-NR vs LPK376-N1P2-25 |
LPK382-P | Single Color LED, Pure Green, Colorless Clear Nondiffused, T-1, 2.95mm | OSRAM Opto Semiconductors | LPK382-NR vs LPK382-P |
LPK382-R | T-1 SINGLE COLOR LED, PURE GREEN, 2.95 mm | OSRAM GmbH | LPK382-NR vs LPK382-R |
LPK382-R | Single Color LED, Pure Green, Colorless Clear, 3mm | Siemens | LPK382-NR vs LPK382-R |