Part Details for LPF-40-12 by Mean Well
Overview of LPF-40-12 by Mean Well
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for LPF-40-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ2287
|
Newark | Led Driver, Const Current/Volt, 40.08W Rohs Compliant: Yes |Mean Well LPF-40-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.9500 / $33.7200 | Buy Now |
DISTI #
1866-3192-ND
|
DigiKey | LED DVR CC/CV ACDC 7.2-12V 3.34A Min Qty: 1 Lead time: 12 Weeks Container: Box |
178 In Stock |
|
$29.3784 / $34.3500 | Buy Now |
DISTI #
LPF-40-12
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: LPF-40-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$22.5000 / $25.5000 | Buy Now |
DISTI #
709-LPF40-12
|
Mouser Electronics | LED Power Supplies 40W 12V 3.34A LED PS W/PFC RoHS: Compliant | 37 |
|
$29.3700 / $34.3500 | Buy Now |
DISTI #
70069682
|
RS | Power Supply, AC-DC,12V,3.34A,100-305V In, Enclosed, PFC, LED Driver, LPF-40 Series | MEAN WELL LPF-40-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$30.5700 / $34.3500 | RFQ |
|
Future Electronics | 100 - 277Vac, 40.08W, 3340mA, 7.2-12V, IP67 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$28.8000 / $30.2400 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Powr Sply - Const Curr/Volt - 40.08W - Fixed:12 Vdc @ 3,340mA (3.34 A) - Dim: No RoHS: Compliant |
100 In Stock |
|
$22.5000 / $25.5000 | Buy Now |
DISTI #
2140470
|
Jameco Electronics | 12VDC 3340mA 40W Class 2 Switching LED Driver Power Supply IP67 Encapsulated Min Qty: 1 Container: Each | 41 |
|
$14.9500 / $19.9500 | Buy Now |
DISTI #
LPF-40-12
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: LPF-40-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$22.5000 / $25.5000 | Buy Now |
DISTI #
LPF-40-12
|
TME | Power supply: switched-mode, LED, 40.08W, 12VDC, 3.34A, 90÷305VAC Min Qty: 1 | 4 |
|
$22.5000 / $25.5000 | Buy Now |
Part Details for LPF-40-12
LPF-40-12 CAD Models
LPF-40-12 Part Data Attributes:
|
LPF-40-12
Mean Well
Buy Now
Datasheet
|
Compare Parts:
LPF-40-12
Mean Well
AC-DC Power Factor Correction Module, 1 Output, 40.08W, Hybrid, Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | Module | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | ALSO OPERATES IN 127 TO 431 VDC VOLTAGE | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CSA, UL, EN | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 84% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.34 A | |
Output Voltage-Max | 12.48 V | |
Output Voltage-Min | 11.52 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | THERMAL; OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 40.08 W | |
Trim/Adjustable Output | NO |