Part Details for LPC2104BBD48-S by NXP Semiconductors
Overview of LPC2104BBD48-S by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LPC2104BBD48-S
LPC2104BBD48-S CAD Models
LPC2104BBD48-S Part Data Attributes:
|
LPC2104BBD48-S
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC2104BBD48-S
NXP Semiconductors
Single-chip 32-bit microcontrollers; 128 kB ISP/IAP flash with 16/32/64 kB RAM - ADCs: - ; Category: ARM7TDMI-S (TM) Core ; Clock type: N/A ; External interrupt: 3 ; Function: 16/32-bit uController ; I/O pins: 32 ; Memory size: 128K kBits; Memory type: FLASH ; Number of pins: 48 ; Operating frequency: 0~60 MHz; Operating temperature: 0~70 Cel; Power supply: 1.8V (CPU)3.3V (I/O) ; PWMs: 6-ch PWM ; RAM: 16384 bytes; Reset active: Low ; Serial interface: 2xUARTI2CSPI ; Series: LPC2100 family ; Special features: 0 WS Exec. from int. FlashJTAG; ETM ; System frequency: 0~60 MHz; Timers: 4 x 32-bit ; Watchdog timer: yes
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | CSP | |
Pin Count | 48 | |
Reach Compliance Code | unknown |