Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
NXP Semiconductors | Single-chip 32-bit microcontrollers; 128 kB ISP/IAP flash with 16/32/64 kB RAM - ADCs: - ; Category: ARM7TDMI-S (TM) Core ; Clock type: N/A ; External interrupt: 3 ; Function: 16/32-bit uController ; I/O pins: 32 ; Memory size: 128K kBits; Memory type: FLASH ; Number of pins: 48 ; Operating frequency: 0~60 MHz; Operating temperature: 0~70 Cel; Power supply: 1.8V (CPU)3.3V (I/O) ; PWMs: 6-ch PWM ; RAM: 16384 bytes; Reset active: Low ; Serial interface: 2xUARTI2CSPI ; Series: LPC2100 family ; Special features: 0 WS Exec. from int. FlashJTAG; ETM ; System frequency: 0~60 MHz; Timers: 4 x 32-bit ; Watchdog timer: yes |
|
View Details |