Part Details for LPC1110FD20 by NXP Semiconductors
Overview of LPC1110FD20 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPC1110FD20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LPC1110FD20
|
TME | IC: ARM microcontroller, 1kBSRAM,4kBFLASH, SO20, 1.8÷3.6VDC, LPC Min Qty: 1 | 0 |
|
$1.3400 / $2.0500 | RFQ |
|
Flip Electronics | Stock | 4310 |
|
RFQ |
Part Details for LPC1110FD20
LPC1110FD20 CAD Models
LPC1110FD20 Part Data Attributes:
|
LPC1110FD20
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC1110FD20
NXP Semiconductors
IC 32-BIT, FLASH, 50 MHz, RISC MICROCONTROLLER, PDSO20, 7.50 MM HEIGHT, PLASTIC, SOT163-1, MS-013, SOP-20, Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 2 | |
Number of I/O Lines | 16 | |
Number of Terminals | 20 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.65 mm | |
Speed | 50 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |