-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Highly-integrated 3-channel 120-mA automotive LED driver with power line FET protection 20-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LP8869QPWPRQ1CT-ND
|
DigiKey | IC LED DRVR RGLTR PWM 20HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
3979 In Stock |
|
$0.9469 / $2.2300 | Buy Now |
DISTI #
595-LP8869QPWPRQ1
|
Mouser Electronics | LED Lighting Drivers Highly-integrated 3-channel 120-mA automotive LED driver with power line FET protection 20-HTSSOP -40 to 125 RoHS: Compliant | 0 |
|
$0.9840 / $2.2300 | Order Now |
|
Ameya Holding Limited | 6973 |
|
RFQ | ||
|
Chip1Cloud | IC LED DRVR RGLTR PWM 20HTSSOP / LED Driver IC 3 Output DC DC Regulator SEPIC, Step-Up (Boost) PWM Dimming 120mA 20-HTSSOP | 1410 |
|
RFQ | |
|
Win Source Electronics | IC LED DRVR RGLTR PWM 20HTSSOP / LED Driver IC 3 Output DC DC Regulator SEPIC, Step-Up (Boost) PWM Dimming 120mA 20-HTSSOP | 1410 |
|
$67.9110 / $83.5830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP8869QPWPRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP8869QPWPRQ1
Texas Instruments
Highly-integrated 3-channel 120-mA automotive LED driver with power line FET protection 20-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HTSSOP-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-08-29 | |
Samacsys Manufacturer | Texas Instruments | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 2 | |
Multiplexed Display Capability | NO | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Segments | 24 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Supply Voltage-Max | 45 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
fmax-Min | 2.2 MHz |
This table gives cross-reference parts and alternative options found for LP8869QPWPRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP8869QPWPRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL97682IRTZ-T | Compact 2-Ch LED Drivers with Phase Shift Control, TQFN, /Reel | Renesas Electronics Corporation | LP8869QPWPRQ1 vs ISL97682IRTZ-T |
ISL97682IRTZ | Compact 2-Ch LED Drivers with Phase Shift Control, TQFN, /Tube | Renesas Electronics Corporation | LP8869QPWPRQ1 vs ISL97682IRTZ |