Part Details for LP87C51BH-1 by Intel Corporation
Overview of LP87C51BH-1 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LP87C51BH-1
LP87C51BH-1 CAD Models
LP87C51BH-1 Part Data Attributes
|
LP87C51BH-1
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
LP87C51BH-1
Intel Corporation
Microcontroller, 8-Bit, OTPROM, 16MHz, CMOS, PDIP40, PLASTIC, DIP-40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Additional Feature | BOOLEAN PROCESSOR; ON-CIRCUIT EMULATION | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDIP-T40 | |
Length | 52.26 mm | |
Number of I/O Lines | 32 | |
Number of Terminals | 40 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
ROM (words) | 4096 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 5.08 mm | |
Speed | 16 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for LP87C51BH-1
This table gives cross-reference parts and alternative options found for LP87C51BH-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP87C51BH-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS80C32X2-LJAD | Microcontroller, 8-Bit, 30MHz, CMOS, PDIP40, PLASTIC, DIP-40 | Atmel Corporation | LP87C51BH-1 vs TS80C32X2-LJAD |
TSC87C52-20IA | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 20MHz, CMOS, PDIP40, | Temic Semiconductors | LP87C51BH-1 vs TSC87C52-20IA |
IS80LV32-24W | Microcontroller, 8-Bit, 8051 CPU, 24MHz, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | Integrated Silicon Solution Inc | LP87C51BH-1 vs IS80LV32-24W |
TD87C52-2 | Microcontroller, 8-Bit, UVPROM, 8051 CPU, 12MHz, CMOS, CDIP40, CERDIP-40 | Intel Corporation | LP87C51BH-1 vs TD87C52-2 |
P87C52IFPN | IC 8-BIT, OTPROM, 12 MHz, MICROCONTROLLER, PDIP40, Microcontroller | NXP Semiconductors | LP87C51BH-1 vs P87C52IFPN |
TS80C32X2-MIA | Microcontroller, 8-Bit, 8051 CPU, 40MHz, CMOS, PDIP40, PLASTIC, DIP-40 | Atmel Corporation | LP87C51BH-1 vs TS80C32X2-MIA |
IS80C52-24WI | Microcontroller, 8-Bit, MROM, 8051 CPU, 24MHz, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | Integrated Silicon Solution Inc | LP87C51BH-1 vs IS80C52-24WI |
TSC87C52-20CA | Microcontroller, 8-Bit, UVPROM, 8051 CPU, 20MHz, CMOS, PDIP40 | Microchip Technology Inc | LP87C51BH-1 vs TSC87C52-20CA |
SST89V54RD-33-I-PIE | 8-BIT, FLASH, 33 MHz, MICROCONTROLLER, PDIP40, ROHS COMPLIANT, PLASTIC, MS-011AC, DIP-40 | Microchip Technology Inc | LP87C51BH-1 vs SST89V54RD-33-I-PIE |
LP87C58-33 | Microcontroller, 8-Bit, OTPROM, 33MHz, CMOS, PDIP40, PLASTIC, DIP-40 | Intel Corporation | LP87C51BH-1 vs LP87C58-33 |