Drivers And Interfaces
LP8556TMX-E02/NOPB
Texas Instruments
Description: 6 channel high-efficiency/Efficacy LED backlight driver 20-DSBGA -30 to 85

Overview of LP8556TMX-E02/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

Available Datasheets

Part # Manufacturer Description Datasheet
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar
LP8556TMX-E11/NOPB Texas Instruments 6 Channel High-Efficiency/Efficacy LED Backlight Driver 20-DSBGA -30 to 85

Price & Stock for LP8556TMX-E02/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # LP8556TMX-E02/NOPB-ND
DigiKey IC LED DRV RGLTR PWM 20DSBGA Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $0.7408
  • 6,000 $0.7216
  • 9,000 $0.7119
$0.7119 / $0.7408 Buy Now
DISTI # 595-LP8556TMX-E02NPB
Mouser Electronics LED Lighting Drivers 6 CH Hi-Eff/Efficacy LED Backlight Dvr RoHS: Compliant 0
  • 3,000 $0.7060
  • 6,000 $0.6800
  • 9,000 $0.6530
$0.6530 / $0.7060 Order Now

CAD Models for LP8556TMX-E02/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LP8556TMX-E02/NOPB by Texas Instruments

LP8556TMX-E02/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
VFBGA, BGA20,4X5,16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Data Input Mode
SERIAL
Input Characteristics
STANDARD
Interface IC Type
LED DISPLAY DRIVER
JESD-30 Code
R-PBGA-B20
JESD-609 Code
e1
Length
2.376 mm
Moisture Sensitivity Level
1
Multiplexed Display Capability
NO
Number of Channels
6
Number of Functions
1
Number of Segments
12
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA20,4X5,16
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.675 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
1.62 V
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Temperature Grade
OTHER
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.4 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
1.715 mm
fmax-Min
1.25 MHz
Want to compare parts?
  1. LP8556TMX-E02/NOPB
    Texas Instruments
    6 channel high-efficiency/Efficacy LED backlight driver 20-DSBGA -30 to 85
    VS

Alternate Parts for LP8556TMX-E02/NOPB

This table gives cross-reference parts and alternative options found for LP8556TMX-E02/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP8556TMX-E02/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LP8556TME-E01 IC LED DISPLAY DRIVER, Display Driver Texas Instruments LP8556TMX-E02/NOPB vs LP8556TME-E01
LP8556TMX-E00 IC LED DISPLAY DRIVER, Display Driver Texas Instruments LP8556TMX-E02/NOPB vs LP8556TMX-E00
LP8556TME-E10/NOPB IC LED DISPLAY DRIVER, Display Driver Texas Instruments LP8556TMX-E02/NOPB vs LP8556TME-E10/NOPB
LP8556TME-E09/NOPB 6 channel high-efficiency/Efficacy LED backlight driver 20-DSBGA -30 to 85 Texas Instruments LP8556TMX-E02/NOPB vs LP8556TME-E09/NOPB
LP8556SQX-E09 IC LED DISPLAY DRIVER, Display Driver Texas Instruments LP8556TMX-E02/NOPB vs LP8556SQX-E09
LP8556SQE-E00 IC LED DISPLAY DRIVER, Display Driver Texas Instruments LP8556TMX-E02/NOPB vs LP8556SQE-E00
LP8556TMX-E05/NOPB 6 channel high-efficiency/Efficacy LED backlight driver 20-DSBGA -30 to 85 Texas Instruments LP8556TMX-E02/NOPB vs LP8556TMX-E05/NOPB
LP8556SQX-E08 IC LED DISPLAY DRIVER, Display Driver Texas Instruments LP8556TMX-E02/NOPB vs LP8556SQX-E08
LP8556TMX-E06/NOPB 6 channel high-efficiency/Efficacy LED backlight driver 20-DSBGA -30 to 85 Texas Instruments LP8556TMX-E02/NOPB vs LP8556TMX-E06/NOPB
LP8556TME-E07 IC LED DISPLAY DRIVER, Display Driver Texas Instruments LP8556TMX-E02/NOPB vs LP8556TME-E07

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LP8556TMX-E02/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LP8556TMX-E02/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LP8556TMX-E02/NOPB would you like to use for your alert(s)?
  • Please alert me when LP8556TMX-E02/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LP8556TMX-E02/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LP8556TMX-E02/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LP8556TMX-E02/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LP8556TMX-E02/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LP8556TMX-E02/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: