-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6 channel high-efficiency/Efficacy LED backlight driver 20-DSBGA -30 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LP8556TME-E05/NOPB by Texas Instruments is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar | |
LP8556TME-E05/NOPB | Texas Instruments | 6 Channel High-Efficiency/Efficacy LED Backlight Driver 20-DSBGA -30 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-40388-1-ND
|
DigiKey | IC LED DRIVER RGLTR 25MA 20DSBGA Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
475 In Stock |
|
$0.9439 / $1.9100 | Buy Now |
DISTI #
595-LP8556TMEE05NOPB
|
Mouser Electronics | LED Lighting Driver ICs 6 Ch Hi-Eff/Eff LED Backlight Dvr A 595-LP8556TMXE0/NOPB RoHS: Compliant | 0 |
|
$0.9430 / $1.9100 | Order Now |
|
Rochester Electronics | LP8556 6 Channel High-Efficiency/Efficacy LED Backlight Driver RoHS: Compliant Status: Active Min Qty: 1 | 250 |
|
$0.8252 / $0.9708 | Buy Now |
|
Ameya Holding Limited | LED Driver IC DC DC Regulator Step-Up (Boost) 25mA 20-DSBGA | 3744 |
|
RFQ | |
|
Vyrian | Interface ICs | 1333 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP8556TME-E05/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP8556TME-E05/NOPB
Texas Instruments
6 channel high-efficiency/Efficacy LED backlight driver 20-DSBGA -30 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | BGA-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Input Mode | SERIAL | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PBGA-B20 | |
JESD-609 Code | e1 | |
Length | 2.376 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Channels | 6 | |
Number of Functions | 1 | |
Number of Segments | 12 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA20,4X5,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.675 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.715 mm | |
fmax-Min | 1.25 MHz |
This table gives cross-reference parts and alternative options found for LP8556TME-E05/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP8556TME-E05/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LP8556TMX-E05 | Texas Instruments | Check for Price | IC LED DISPLAY DRIVER, Display Driver | LP8556TME-E05/NOPB vs LP8556TMX-E05 |
LP8556TMX-E05/NOPB | Texas Instruments | Check for Price | 6 channel high-efficiency/Efficacy LED backlight driver 20-DSBGA -30 to 85 | LP8556TME-E05/NOPB vs LP8556TMX-E05/NOPB |