Part Details for LP8551TLX/NOPB by Texas Instruments
Overview of LP8551TLX/NOPB by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for LP8551TLX/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LP8551TLX/NOPB-ND
|
DigiKey | IC LED DRV RGLTR PWM 25DSBGA Min Qty: 281 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
123000 In Stock |
|
$1.0700 | Buy Now |
DISTI #
LP8551TLX/NOPB-ND
|
DigiKey | IC LED DRV RGLTR PWM 25DSBGA Min Qty: 281 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9876 / $1.0187 | Buy Now |
DISTI #
926-LP8551TLX/NOPB
|
Mouser Electronics | LED Lighting Drivers Four channel high-efficiency LED backlight driver for notebooks with VDDIO PWM logic level 25-DSBGA -30 to 85 RoHS: Compliant | 0 |
|
$0.9700 / $1.0000 | Order Now |
DISTI #
85999344
|
Verical | LED Driver 40 Segment 6700uA Supply Current 25-Pin DSBGA T/R RoHS: Compliant Min Qty: 310 Package Multiple: 1 Date Code: 1401 | Americas - 123000 |
|
$1.0944 / $1.2103 | Buy Now |
|
Rochester Electronics | LP8551 High-Efficiency LED Backlight Driver for Notebooks RoHS: Compliant Status: Active Min Qty: 1 | 123000 |
|
$0.8755 / $1.0300 | Buy Now |
|
Ameya Holding Limited | LED Driver IC 4 Output DC DC Regulator Step-Up (Boost) PWM Dimming 50mA 25-uSMD | 8926 |
|
RFQ |
Part Details for LP8551TLX/NOPB
LP8551TLX/NOPB CAD Models
LP8551TLX/NOPB Part Data Attributes
|
LP8551TLX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP8551TLX/NOPB
Texas Instruments
Four channel high-efficiency LED backlight driver for notebooks with VDDIO PWM logic level 25-DSBGA -30 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DSBGA-25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Input Mode | SERIAL | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PBGA-B25 | |
JESD-609 Code | e1 | |
Length | 2.46 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Segments | 4 | |
Number of Terminals | 25 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Characteristics | CONSTANT-CURRENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA25,5X5,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.675 mm | |
Supply Current-Max | 0.001 mA | |
Supply Voltage-Max | 22 V | |
Supply Voltage-Min | 5.5 V | |
Supply Voltage-Nom | 12 V | |
Supply Voltage1-Max | 5 V | |
Supply Voltage1-Min | 1.65 V | |
Supply Voltage1-Nom | 2.8 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.46 mm | |
fmax-Min | 1.25 MHz |
Alternate Parts for LP8551TLX/NOPB
This table gives cross-reference parts and alternative options found for LP8551TLX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP8551TLX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LP8551TLE/NOPB | Texas Instruments | $1.2275 | Four channel high-efficiency LED backlight driver for notebooks with VDDIO PWM logic level 25-DSBGA | LP8551TLX/NOPB vs LP8551TLE/NOPB |
LP8553TLE | Texas Instruments | Check for Price | IC LED DISPLAY DRIVER, Display Driver | LP8551TLX/NOPB vs LP8553TLE |
MP3394SGF-Z | Monolithic Power Systems | Check for Price | LED Driver, | LP8551TLX/NOPB vs MP3394SGF-Z |
LP8553TLX | Texas Instruments | Check for Price | IC LED DISPLAY DRIVER, Display Driver | LP8551TLX/NOPB vs LP8553TLX |
LP8553TLX/NOPB | Texas Instruments | Check for Price | Four channel high-efficiency LED backlight driver for notebooks with 3.3V PWM logic level 25-DSBGA -30 to 85 | LP8551TLX/NOPB vs LP8553TLX/NOPB |