There are no models available for this part yet.
Overview of LP682M035C7P3 by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Smart Cities
Energy and Power Systems
Agriculture Technology
Price & Stock for LP682M035C7P3 by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62H6046
|
Newark | Aluminum Electrolytic Capacitor, 6800Uf, 35V, Capacitance:6800Μf, Voltage(Dc):35V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:10Mm Rohs Compliant: Yes |Cornell Dubilier LP682M035C7P3 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2200 | Buy Now | |
DISTI #
2266-LP682M035C7P3-ND
|
DigiKey | CAP ALUM 6800UF 20% 35V SNAP TH Min Qty: 15 Lead time: 24 Weeks Container: Bulk MARKETPLACE PRODUCT |
175 In Stock |
|
$4.8700 / $5.0400 | Buy Now | |
DISTI #
LP682M035C7P3-ND
|
DigiKey | CAP ALUM 6800UF 20% 35V SNAP TH Min Qty: 15 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.2411 | Buy Now | |
DISTI #
539-LP682M035C7P3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 6800uF 35V (D X L) 25mm x 40mm RoHS: Compliant | 0 |
|
$4.6000 | Order Now | |
Onlinecomponents.com | RoHS: Compliant |
175 Partner Stock |
|
$4.0800 / $11.6900 | Buy Now | ||
DISTI #
C1S154100276497
|
Chip1Stop | Cap Aluminum Lytic 6800uF 35V 20% (25 X 40mm) Snap-In 10mm 0.061 Ohm 2320mA 1000h 105℃ RoHS: Compliant | 175 |
|
$5.7300 / $6.3200 | Buy Now | |
Master Electronics | RoHS: Compliant |
175 Partner Stock |
|
$4.0800 / $11.6900 | Buy Now |
CAD Models for LP682M035C7P3 by Cornell Dubilier Electronics Inc
Part Data Attributes for LP682M035C7P3 by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
6800 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
25 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
61 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
4.76 mA
|
Length
|
40 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Ripple Current
|
2320 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.37
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for LP682M035C7P3
This table gives cross-reference parts and alternative options found for LP682M035C7P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP682M035C7P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2682LEM2540LSN3110 | CAP,AL2O3,6.8MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LP682M035C7P3 vs 2682LEM2540LSN3110 |
1682LEM2540LSN9110 | CAP,AL2O3,6.8MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LP682M035C7P3 vs 1682LEM2540LSN9110 |
B41505A7688M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 6800uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | LP682M035C7P3 vs B41505A7688M000 |
8682LEM2540LSN9110 | CAP,AL2O3,6.8MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LP682M035C7P3 vs 8682LEM2540LSN9110 |
PEH536JBE4680M3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount | KEMET Corporation | LP682M035C7P3 vs PEH536JBE4680M3 |
PEH536JBE4680M2S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount | KEMET Corporation | LP682M035C7P3 vs PEH536JBE4680M2S |
8682LEM2540LSN1110 | CAP,AL2O3,6.8MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LP682M035C7P3 vs 8682LEM2540LSN1110 |
8682LEM2540LSN2110 | CAP,AL2O3,6.8MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LP682M035C7P3 vs 8682LEM2540LSN2110 |
2682LEM2540LSN5110 | CAP,AL2O3,6.8MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LP682M035C7P3 vs 2682LEM2540LSN5110 |
B41505A7688M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | LP682M035C7P3 vs B41505A7688M000 |