Part Details for 2682LEM2540LSN3110 by Fenghua (HK) Electronics Ltd
Overview of 2682LEM2540LSN3110 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2682LEM2540LSN3110
2682LEM2540LSN3110 CAD Models
2682LEM2540LSN3110 Part Data Attributes
|
2682LEM2540LSN3110
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2682LEM2540LSN3110
Fenghua (HK) Electronics Ltd
CAP,AL2O3,6.8MF,35VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 40 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 2450 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for 2682LEM2540LSN3110
This table gives cross-reference parts and alternative options found for 2682LEM2540LSN3110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2682LEM2540LSN3110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1682LEM2540LSN9110 | CAP,AL2O3,6.8MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2682LEM2540LSN3110 vs 1682LEM2540LSN9110 |
B41505A7688M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 6800uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | 2682LEM2540LSN3110 vs B41505A7688M000 |
8682LEM2540LSN9110 | CAP,AL2O3,6.8MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2682LEM2540LSN3110 vs 8682LEM2540LSN9110 |
PEH536JBE4680M3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount | KEMET Corporation | 2682LEM2540LSN3110 vs PEH536JBE4680M3 |
PEH536JBE4680M2S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount | KEMET Corporation | 2682LEM2540LSN3110 vs PEH536JBE4680M2S |
8682LEM2540LSN1110 | CAP,AL2O3,6.8MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2682LEM2540LSN3110 vs 8682LEM2540LSN1110 |
8682LEM2540LSN2110 | CAP,AL2O3,6.8MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2682LEM2540LSN3110 vs 8682LEM2540LSN2110 |
2682LEM2540LSN5110 | CAP,AL2O3,6.8MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2682LEM2540LSN3110 vs 2682LEM2540LSN5110 |
B41505A7688M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | 2682LEM2540LSN3110 vs B41505A7688M000 |
B41505A7688M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | 2682LEM2540LSN3110 vs B41505A7688M002 |