Part Details for LP62S16128BU-55LLI by AMIC Technology
Overview of LP62S16128BU-55LLI by AMIC Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LP62S16128BU-55LLI
LP62S16128BU-55LLI CAD Models
LP62S16128BU-55LLI Part Data Attributes:
|
LP62S16128BU-55LLI
AMIC Technology
Buy Now
Datasheet
|
Compare Parts:
LP62S16128BU-55LLI
AMIC Technology
Standard SRAM, 128KX16, 55ns, CMOS, PBGA48, 6 X 8 MM, CSP-48
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMIC TECHNOLOGY CORP | |
Package Description | TFBGA, BGA48,6X8,30 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B48 | |
Length | 8 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.000003 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Width | 6 mm |
Alternate Parts for LP62S16128BU-55LLI
This table gives cross-reference parts and alternative options found for LP62S16128BU-55LLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP62S16128BU-55LLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS62UR12816SL-100BI | Standard SRAM, 128KX16, 100ns, CMOS, PBGA48, MINI, BGA-48 | Integrated Silicon Solution Inc | LP62S16128BU-55LLI vs IS62UR12816SL-100BI |
V62C2162048LL-35BI | Standard SRAM, 128KX16, 35ns, CMOS, PBGA48, 9 X 12 MM, FBGA-48 | Mosel Vitelic Corporation | LP62S16128BU-55LLI vs V62C2162048LL-35BI |
SRM2AW416LLBT7 | Standard SRAM, 256KX16, 70ns, CMOS, PBGA48, TFBGA-48 | Seiko Epson Corporation | LP62S16128BU-55LLI vs SRM2AW416LLBT7 |
K6F4008U2G-EF550 | Standard SRAM, 512KX8, 55ns, CMOS, PBGA36, 6 X 7 MM, 0.75 MM PITCH, TBGA-48/36 | Samsung Semiconductor | LP62S16128BU-55LLI vs K6F4008U2G-EF550 |
IS62UT12816LL-55B | Standard SRAM, 128KX16, 55ns, CMOS, PBGA48, MINI, BGA-48 | Integrated Silicon Solution Inc | LP62S16128BU-55LLI vs IS62UT12816LL-55B |
IS64LV25616AL-10BA1 | Standard SRAM, 256KX16, 10ns, CMOS, PBGA48, 8 X 10 MM, MINI, BGA-48 | Integrated Silicon Solution Inc | LP62S16128BU-55LLI vs IS64LV25616AL-10BA1 |
HY62EF16400LLM-12I | Standard SRAM, 256KX16, 120ns, CMOS, PBGA48, MICRO, BGA-48 | SK Hynix Inc | LP62S16128BU-55LLI vs HY62EF16400LLM-12I |
HY62QF16403ASLM-I-70 | Standard SRAM, 256KX16, 70ns, CMOS, PBGA48, MICRO, BGA-48 | SK Hynix Inc | LP62S16128BU-55LLI vs HY62QF16403ASLM-I-70 |
KM616U4010CLZI-7L0 | Standard SRAM, 256KX16, 70ns, CMOS, PBGA48, 0.75 MM PITCH, CSP-48 | Samsung Semiconductor | LP62S16128BU-55LLI vs KM616U4010CLZI-7L0 |
V62C2162048L-35TI | Standard SRAM, 128KX16, 35ns, CMOS, PDSO44, TSOP2-44 | Mosel Vitelic Corporation | LP62S16128BU-55LLI vs V62C2162048L-35TI |