Part Details for LP5526TL by National Semiconductor Corporation
Overview of LP5526TL by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP5526TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LP5526TL-14-ND
|
DigiKey | LED DRIVER, 6-SEGMENT, PBGA25 Min Qty: 112 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
250 In Stock |
|
$2.6900 | Buy Now |
|
Quest Components | LED DISPLAY DRIVER, PBGA25 | 212 |
|
$2.2523 / $5.1975 | Buy Now |
|
Rochester Electronics | LED Driver, 6-Segment, PBGA25 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 250 |
|
$2.3100 / $2.7200 | Buy Now |
Part Details for LP5526TL
LP5526TL CAD Models
LP5526TL Part Data Attributes
|
LP5526TL
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LP5526TL
National Semiconductor Corporation
IC LED DISPLAY DRIVER, PBGA25, 2.54 X 2.54 MM, 0.60 MM HEIGHT, 0.50 MM PITCH, BGA-25, Display Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 2.54 X 2.54 MM, 0.60 MM HEIGHT, 0.50 MM PITCH, BGA-25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PBGA-B25 | |
JESD-609 Code | e1 | |
Length | 2.54 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | YES | |
Number of Functions | 1 | |
Number of Segments | 5 | |
Number of Terminals | 25 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA25,5X5,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2.54 mm | |
fmax-Min | 0.04 MHz |