Part Details for LP3981I2.83MDC by National Semiconductor Corporation
Overview of LP3981I2.83MDC by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LP3981I2.83MDC
LP3981I2.83MDC CAD Models
LP3981I2.83MDC Part Data Attributes:
|
LP3981I2.83MDC
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LP3981I2.83MDC
National Semiconductor Corporation
IC VREG 2.83 V FIXED POSITIVE LDO REGULATOR, 0.2 V DROPOUT, UUC, DIE, Fixed Positive Single Output LDO Regulator
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIE, DIE OR CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.2 V | |
Dropout Voltage1-Nom | 0.132 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 3.33 V | |
JESD-30 Code | X-XUUC-N | |
Line Regulation-Max | 0.031% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 2.9149 V | |
Output Voltage1-Min | 2.7451 V | |
Output Voltage1-Nom | 2.83 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Voltage Tolerance-Max | 3% |