-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5-A, high-accuracy, low-dropout voltage regulator with enable 5-SOT-223 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar | |
LP3962EMP-3.3/NOPB | Texas Instruments | 1.5A Fast Ultra Low Dropout Linear Regulator 5-SOT-223 -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LP3962EMP-3.3/NOPBCT-ND
|
DigiKey | IC REG LINEAR 3.3V 1.5A SOT223-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1563 In Stock |
|
$1.4647 / $3.0300 | Buy Now |
DISTI #
926-3962EMP-3.3/NOPB
|
Mouser Electronics | LDO Voltage Regulators 1.5A Fast Ultra LDO Linear Reg RoHS: Compliant | 1071 |
|
$1.3600 / $2.1000 | Buy Now |
DISTI #
J56:1989_00062787
|
Arrow Electronics | LDO Regulator Pos 3.3V 1.5A 5-Pin(4+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks Date Code: 2140 | Europe - 1000 |
|
$1.3330 / $1.4130 | Buy Now |
DISTI #
V72:2272_07294640
|
Arrow Electronics | LDO Regulator Pos 3.3V 1.5A 5-Pin(4+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1941 Container: Cut Strips | Americas - 558 |
|
$1.0758 / $1.4257 | Buy Now |
|
Rochester Electronics | LP3962 1.5A Fast Ultra Low Dropout Linear Regulator RoHS: Compliant Status: Active Min Qty: 1 | 15 |
|
$1.1800 / $1.3900 | Buy Now |
DISTI #
C1S523900304835
|
Chip1Stop | LDO Regulator Pos 3.3V 1.5A 5-Pin(4+Tab) SOT-223 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 976 |
|
$1.2400 | Buy Now |
DISTI #
C1S523900542754
|
Chip1Stop | LDO Regulator Pos 3.3V 1.5A 5-Pin(4+Tab) SOT-223 T/R RoHS: Compliant pbFree: Yes | 558 |
|
$1.4500 / $2.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP3962EMP-3.3/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP3962EMP-3.3/NOPB
Texas Instruments
1.5-A, high-accuracy, low-dropout voltage regulator with enable 5-SOT-223 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-223 | |
Package Description | GREEN, SOT-223, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.55 V | |
Dropout Voltage1-Nom | 0.38 V | |
Input Voltage Absolute-Max | 7.5 V | |
Input Voltage-Max | 7 V | |
Input Voltage-Min | 3.85 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 3.399 V | |
Output Voltage1-Min | 3.201 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223-4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% | |
Width | 3.56 mm |
This table gives cross-reference parts and alternative options found for LP3962EMP-3.3/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP3962EMP-3.3/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP3962EMPX3.3EP | 3.3V FIXED POSITIVE LDO REGULATOR, 0.55V DROPOUT, PDSO5, PLASTIC, SOT-223, 5 PIN | Texas Instruments | LP3962EMP-3.3/NOPB vs LP3962EMPX3.3EP |
LP3962EMPX-3.3 | Fixed Positive LDO Regulator, 3.3V, 0.55V Dropout, BICMOS, PDSO5 | National Semiconductor Corporation | LP3962EMP-3.3/NOPB vs LP3962EMPX-3.3 |
LP3962EMPX-3.3 | 3.3V FIXED POSITIVE LDO REGULATOR, 0.55V DROPOUT, PDSO5, SOT-223, 5 PIN | Texas Instruments | LP3962EMP-3.3/NOPB vs LP3962EMPX-3.3 |
LP3962EMP-3.3 | 1.5-A, high-accuracy, low-dropout voltage regulator with enable 5-SOT-223 -40 to 125 | Texas Instruments | LP3962EMP-3.3/NOPB vs LP3962EMP-3.3 |
LP3962EMP-3.3 | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 0.55 V DROPOUT, PDSO5, SOT-223, 5 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP3962EMP-3.3/NOPB vs LP3962EMP-3.3 |