-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5-A, low-dropout voltage regulator with sense & enable 5-SOT-223 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LP3965EMP-ADJ | Texas Instruments | 1.5A Fast Ultra Low Dropout Linear Regulator 5-SOT-223 -40 to 125 | |
LP3965EMP-3.3/NOPB | Texas Instruments | 1.5A Fast Ultra Low Dropout Linear Regulator 5-SOT-223 -40 to 125 | |
LP3965EMP-2.5/NOPB | Texas Instruments | 1.5A Fast Ultra Low Dropout Linear Regulator 5-SOT-223 -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LP3965EMP-3.3-296-ND
|
DigiKey | LP3965 1.5A FAST ULTRA LOW DROPO Min Qty: 122 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4649 In Stock |
|
$2.4600 | Buy Now |
|
Rochester Electronics | LP3965 1.5A Fast Ultra Low Dropout Linear Regulator RoHS: Not Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 4649 |
|
$2.1200 / $2.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP3965EMP-3.3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP3965EMP-3.3
Texas Instruments
1.5-A, low-dropout voltage regulator with sense & enable 5-SOT-223 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-223 | |
Package Description | SOT-223, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1999-11-08 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.55 V | |
Dropout Voltage1-Nom | 0.38 V | |
Input Voltage Absolute-Max | 7.5 V | |
Input Voltage-Max | 7 V | |
Input Voltage-Min | 3.85 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 3.399 V | |
Output Voltage1-Min | 3.201 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223-4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 3% | |
Width | 3.56 mm |
This table gives cross-reference parts and alternative options found for LP3965EMP-3.3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP3965EMP-3.3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP3965EMP-3.3/NOPB | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 0.55 V DROPOUT, PDSO5, SOT-223, 5 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP3965EMP-3.3 vs LP3965EMP-3.3/NOPB |
LP3965EMPX3.3EP | 3.3V FIXED POSITIVE LDO REGULATOR, 0.55V DROPOUT, PDSO5, PLASTIC, SOT-223, 5 PIN | Texas Instruments | LP3965EMP-3.3 vs LP3965EMPX3.3EP |
LP3965EMP-3.3/NOPB | 1.5-A, low-dropout voltage regulator with sense & enable 5-SOT-223 -40 to 125 | Texas Instruments | LP3965EMP-3.3 vs LP3965EMP-3.3/NOPB |
LP3965EMPX-3.3/NOPB | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 0.55 V DROPOUT, PDSO5, SOT-223, 5 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP3965EMP-3.3 vs LP3965EMPX-3.3/NOPB |
LP3965EMPX-3.3 | 3.3V FIXED POSITIVE LDO REGULATOR, 0.55V DROPOUT, PDSO5, SOT-223, 5 PIN | Texas Instruments | LP3965EMP-3.3 vs LP3965EMPX-3.3 |
LP3965EMPX-3.3 | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 0.55 V DROPOUT, PDSO5, SOT-223, 5 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP3965EMP-3.3 vs LP3965EMPX-3.3 |
LP3965EMP-3.3 | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 0.55 V DROPOUT, PDSO5, SOT-223, 5 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP3965EMP-3.3 vs LP3965EMP-3.3 |