Part Details for LP39542TLX by Texas Instruments
Overview of LP39542TLX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LP39542TLX
LP39542TLX CAD Models
LP39542TLX Part Data Attributes
|
LP39542TLX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP39542TLX
Texas Instruments
LED DISPLAY DRIVER, PBGA36, 3 X 3 MM, 0.60 MM HEIGHT, 0.50 MM PITCH, MICRO, SMD-36
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | VFBGA, | |
Pin Count | 36 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PBGA-B36 | |
JESD-609 Code | e1 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 13 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA36,6X6,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.675 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm | |
fmax-Min | 18.2 MHz |
Alternate Parts for LP39542TLX
This table gives cross-reference parts and alternative options found for LP39542TLX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP39542TLX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP39542TLX | IC LED DISPLAY DRIVER, PBGA36, 3 X 3 MM, 0.60 MM HEIGHT, 0.50 MM PITCH, MICRO, SMD-36, Display Driver | National Semiconductor Corporation | LP39542TLX vs LP39542TLX |
LP39542TLX/NOPB | IC LED DISPLAY DRIVER, PBGA36, 3 X 3 MM, 0.60 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, MICRO, SMD-36, Display Driver | National Semiconductor Corporation | LP39542TLX vs LP39542TLX/NOPB |