Part Details for LP3882ET-1.8 by National Semiconductor Corporation
Overview of LP3882ET-1.8 by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP3882ET-1.8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LP3882 - Fixed Positive LDO Regulator, 1.8V, 0.27V Dropout, PSFM5 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 15 |
|
$1.1500 / $1.3500 | Buy Now |
Part Details for LP3882ET-1.8
LP3882ET-1.8 CAD Models
LP3882ET-1.8 Part Data Attributes:
|
LP3882ET-1.8
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LP3882ET-1.8
National Semiconductor Corporation
Fixed Positive LDO Regulator, 1.8V, 0.27V Dropout, CMOS, PSFM5
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | TO-220, 5 PIN | |
Reach Compliance Code | not_compliant | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.27 V | |
Dropout Voltage1-Nom | 0.11 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.07 V | |
JESD-30 Code | R-PSFM-T5 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 1.854 V | |
Output Voltage1-Min | 1.746 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP5,.15,.17,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 3% |
Alternate Parts for LP3882ET-1.8
This table gives cross-reference parts and alternative options found for LP3882ET-1.8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP3882ET-1.8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP3882ET-1.8/NOPB | 1.8V FIXED POSITIVE LDO REGULATOR, 0.27V DROPOUT, PSFM5, TO-220, 5 PIN | Texas Instruments | LP3882ET-1.8 vs LP3882ET-1.8/NOPB |
LP3882ET-1.8 | 1.8V FIXED POSITIVE LDO REGULATOR, 0.27V DROPOUT, PSFM5, TO-220, 5 PIN | Texas Instruments | LP3882ET-1.8 vs LP3882ET-1.8 |