Part Details for LP3882ET-1.8 by Texas Instruments
Overview of LP3882ET-1.8 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LP3882ET-1.8
LP3882ET-1.8 CAD Models
LP3882ET-1.8 Part Data Attributes
|
LP3882ET-1.8
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP3882ET-1.8
Texas Instruments
1.8V FIXED POSITIVE LDO REGULATOR, 0.27V DROPOUT, PSFM5, TO-220, 5 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SFM | |
Package Description | STAGGER BEND, TO-220, 5 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.27 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.07 V | |
JESD-30 Code | R-XZFM-T5 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 1.854 V | |
Output Voltage1-Min | 1.746 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG | |
Voltage Tolerance-Max | 3% |
Alternate Parts for LP3882ET-1.8
This table gives cross-reference parts and alternative options found for LP3882ET-1.8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP3882ET-1.8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP3882ET-1.8/NOPB | 1.8V FIXED POSITIVE LDO REGULATOR, 0.27V DROPOUT, PSFM5, TO-220, 5 PIN | Texas Instruments | LP3882ET-1.8 vs LP3882ET-1.8/NOPB |