Part Details for LP38691SD-1.8 by National Semiconductor Corporation
Overview of LP38691SD-1.8 by National Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP38691SD-1.8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 746 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 1865 |
|
$0.4388 / $1.6875 | Buy Now |
|
Quest Components | 1492 |
|
$0.5625 / $2.2500 | Buy Now | |
|
Quest Components | 596 |
|
$0.9446 / $2.0424 | Buy Now | |
|
Rochester Electronics | LP38691 500mA Low Dropout CMOS Linear Regulators Stable with Ceramic Output Capacitors ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 214 |
|
$0.6383 / $0.7509 | Buy Now |
Part Details for LP38691SD-1.8
LP38691SD-1.8 CAD Models
LP38691SD-1.8 Part Data Attributes:
|
LP38691SD-1.8
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LP38691SD-1.8
National Semiconductor Corporation
IC VREG 1.8 V FIXED POSITIVE LDO REGULATOR, PDSO6, LLP-6, Fixed Positive Single Output LDO Regulator
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | LLP-6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.5 V | |
Input Voltage Absolute-Max | 12 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Line Regulation-Max | 0.01386% | |
Load Regulation-Max | 0.0449% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 1.872 V | |
Output Voltage1-Min | 1.728 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.13,38 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 4% | |
Width | 3 mm |
Alternate Parts for LP38691SD-1.8
This table gives cross-reference parts and alternative options found for LP38691SD-1.8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP38691SD-1.8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCV5661MN18T2G | LDO Regulator, 1 A, Low Noise, with Enable Vout: 1.8 V, DFN6, 3x3.3x0.9mm, 0.95mm Pitch, 3000-REEL, Automotive Qualified | onsemi | LP38691SD-1.8 vs NCV5661MN18T2G |