Part Details for NCV5661MN18T2G by onsemi
Overview of NCV5661MN18T2G by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCV5661MN18T2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P5032
|
Newark | Ldo, Fixed, 1.8V, 1A, -40 To 125Deg C, Output Type:Fixed, Input Voltage Min:2V, Input Voltage Max:9V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:1A, Dropout Voltage Typ @ Current:1V, Ic Case/Package:Dfn-Ep Rohs Compliant: Yes |Onsemi NCV5661MN18T2G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5990 / $0.7780 | Buy Now |
DISTI #
488-NCV5661MN18T2GCT-ND
|
DigiKey | IC REG LINEAR 1.8V 1A 6DFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2990 In Stock |
|
$0.5905 / $1.5700 | Buy Now |
DISTI #
NCV5661MN18T2G
|
Avnet Americas | LDO Regulator Pos 1.8V 1A 6-Pin DFN EP T/R - Tape and Reel (Alt: NCV5661MN18T2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5847 / $0.6978 | Buy Now |
DISTI #
863-NCV5661MN18T2G
|
Mouser Electronics | LDO Voltage Regulators 1 A LDO LINEAR REG RoHS: Compliant | 2673 |
|
$0.5900 / $1.5700 | Buy Now |
|
Bristol Electronics | 2840 |
|
RFQ | ||
|
Quest Components | 2272 |
|
$0.7014 / $2.3380 | Buy Now | |
|
Rochester Electronics | NCP5661 - Fixed Positive LDO Regulator, 1.8V, 1.3V Dropout, PDSO6 ' RoHS: Compliant Status: Active Min Qty: 1 | 55672 |
|
$0.5845 / $0.6876 | Buy Now |
DISTI #
NCV5661MN18T2G
|
Avnet Silica | LDO Regulator Pos 1.8V 1A 6-Pin DFN EP T/R (Alt: NCV5661MN18T2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NCV5661MN18T2G
|
EBV Elektronik | LDO Regulator Pos 1.8V 1A 6-Pin DFN EP T/R (Alt: NCV5661MN18T2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for NCV5661MN18T2G
NCV5661MN18T2G CAD Models
NCV5661MN18T2G Part Data Attributes
|
NCV5661MN18T2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV5661MN18T2G
onsemi
LDO Regulator, 1 A, Low Noise, with Enable Vout: 1.8 V, DFN6, 3x3.3x0.9mm, 0.95mm Pitch, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DFN6, 3x3.3x0.9mm, 0.95mm Pitch | |
Package Description | DFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 506AX | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.3 V | |
Dropout Voltage1-Nom | 1 V | |
Input Voltage Absolute-Max | 18 V | |
Input Voltage-Max | 9 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 1.836 V | |
Output Voltage1-Min | 1.764 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.13,38 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.5% | |
Width | 3 mm |
Alternate Parts for NCV5661MN18T2G
This table gives cross-reference parts and alternative options found for NCV5661MN18T2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV5661MN18T2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP38691SD-1.8 | IC VREG 1.8 V FIXED POSITIVE LDO REGULATOR, PDSO6, LLP-6, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | NCV5661MN18T2G vs LP38691SD-1.8 |