Part Details for LP339M/NOPB by National Semiconductor Corporation
Overview of LP339M/NOPB by National Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP339M/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 44 |
|
RFQ | ||
|
Quest Components | QUAD COMPARATOR, 9000 uV OFFSET-MAX, 8000 ns RESPONSE TIME, PDSO14 | 6 |
|
$0.9600 / $1.1520 | Buy Now |
|
Quest Components | QUAD COMPARATOR, 9000 uV OFFSET-MAX, 8000 ns RESPONSE TIME, PDSO14 | 536 |
|
$0.7680 / $1.9200 | Buy Now |
|
Quest Components | QUAD COMPARATOR, 9000 uV OFFSET-MAX, 8000 ns RESPONSE TIME, PDSO14 | 40 |
|
$1.1520 / $1.9200 | Buy Now |
|
Rochester Electronics | LP339-N Ultra-Low Power Quad Comparator RoHS: Compliant Status: Active Min Qty: 1 | 2818 |
|
$0.5120 / $0.6023 | Buy Now |
Part Details for LP339M/NOPB
LP339M/NOPB CAD Models
LP339M/NOPB Part Data Attributes:
|
LP339M/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LP339M/NOPB
National Semiconductor Corporation
IC QUAD COMPARATOR, 9000 uV OFFSET-MAX, 8000 ns RESPONSE TIME, PDSO14, SOP-14, Comparator
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.04 µA | |
Bias Current-Max (IIB) @25C | 0.025 µA | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 8000 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.1 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for LP339M/NOPB
This table gives cross-reference parts and alternative options found for LP339M/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP339M/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM339MWA | QUAD COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, UUC, WAFER | Texas Instruments | LP339M/NOPB vs LM339MWA |
CA339H | Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar | Harris Semiconductor | LP339M/NOPB vs CA339H |
LP339MX | IC QUAD COMPARATOR, 9000 uV OFFSET-MAX, 8000 ns RESPONSE TIME, PDSO14, SOIC-14, Comparator | National Semiconductor Corporation | LP339M/NOPB vs LP339MX |
LM339MDC | IC QUAD COMPARATOR, 9000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, UUC, DIE, Comparator | National Semiconductor Corporation | LP339M/NOPB vs LM339MDC |
LP339M | IC QUAD COMPARATOR, 9000 uV OFFSET-MAX, 8000 ns RESPONSE TIME, PDSO14, SOP-14, Comparator | National Semiconductor Corporation | LP339M/NOPB vs LP339M |
CA239H | CA239H | Intersil Corporation | LP339M/NOPB vs CA239H |
LM339MWC | QUAD COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, UUC, WAFER | Texas Instruments | LP339M/NOPB vs LM339MWC |
LM339MDC | QUAD COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, UUC, DIE | Texas Instruments | LP339M/NOPB vs LM339MDC |