Part Details for 5962R9673801VXX by National Semiconductor Corporation
Overview of 5962R9673801VXX by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962R9673801VXX
5962R9673801VXX CAD Models
5962R9673801VXX Part Data Attributes
|
5962R9673801VXX
National Semiconductor Corporation
Buy Now
|
Compare Parts:
5962R9673801VXX
National Semiconductor Corporation
IC QUAD COMPARATOR, 4000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, CDSO14, CERAMIC, SOIC-14, Comparator
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.001 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-GDSO-G14 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 2.33 mm | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.35 mm |
Alternate Parts for 5962R9673801VXX
This table gives cross-reference parts and alternative options found for 5962R9673801VXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R9673801VXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962R9673802VXX | National Semiconductor Corporation | Check for Price | IC QUAD COMPARATOR, 4000 uV OFFSET-MAX, CDSO14, CERAMIC, SOIC-14, Comparator | 5962R9673801VXX vs 5962R9673802VXX |
M38510/11201BDX | National Semiconductor Corporation | Check for Price | IC QUAD COMPARATOR, 7000 uV OFFSET-MAX, CDFP14, CERAMIC, DFP-14, Comparator | 5962R9673801VXX vs M38510/11201BDX |
5962-8773901XA | National Semiconductor Corporation | Check for Price | IC QUAD COMPARATOR, 2000 uV OFFSET-MAX, 5000 ns RESPONSE TIME, CDSO14, CERAMIC, SOIC-14, Comparator | 5962R9673801VXX vs 5962-8773901XA |
LM139AWG-SMD | National Semiconductor Corporation | Check for Price | IC QUAD COMPARATOR, 2000 uV OFFSET-MAX, 5000 ns RESPONSE TIME, CDSO14, CERAMIC, SOIC-14, Comparator | 5962R9673801VXX vs LM139AWG-SMD |
M38510/11201BDX | QP Semiconductor | Check for Price | Comparator, 4 Func, 7000uV Offset-Max, CDFP14, CERAMIC, DFP-14 | 5962R9673801VXX vs M38510/11201BDX |
5962-8773901XX | National Semiconductor Corporation | Check for Price | IC QUAD COMPARATOR, 4000 uV OFFSET-MAX, 5000 ns RESPONSE TIME, CDSO14, CERAMIC, SOIC-14, Comparator | 5962R9673801VXX vs 5962-8773901XX |
LM139AWGRQMLV | National Semiconductor Corporation | Check for Price | IC QUAD COMPARATOR, 2000 uV OFFSET-MAX, 1000 ns RESPONSE TIME, CDSO14, CERAMIC, SOIC-14, Comparator | 5962R9673801VXX vs LM139AWGRQMLV |
LM139AWG/883 | National Semiconductor Corporation | Check for Price | IC QUAD COMPARATOR, 2000 uV OFFSET-MAX, 1000 ns RESPONSE TIME, CDSO14, CERAMIC, SOIC-14, Comparator | 5962R9673801VXX vs LM139AWG/883 |
LM139AWGRLQMLV | National Semiconductor Corporation | Check for Price | IC QUAD COMPARATOR, 2000 uV OFFSET-MAX, CDSO14, CERAMIC, SOIC-14, Comparator | 5962R9673801VXX vs LM139AWGRLQMLV |