Datasheets
LP2989AIMMX-1.8/NOPB by:

1.8V FIXED POSITIVE LDO REGULATOR, PDSO8, MSOP-8

Part Details for LP2989AIMMX-1.8/NOPB by Texas Instruments

Overview of LP2989AIMMX-1.8/NOPB by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Part Details for LP2989AIMMX-1.8/NOPB

LP2989AIMMX-1.8/NOPB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LP2989AIMMX-1.8/NOPB Part Data Attributes

LP2989AIMMX-1.8/NOPB Texas Instruments
Buy Now Datasheet
Compare Parts:
LP2989AIMMX-1.8/NOPB Texas Instruments 1.8V FIXED POSITIVE LDO REGULATOR, PDSO8, MSOP-8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code MSOP
Package Description TSSOP,
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Dropout Voltage1-Max 1 V
Dropout Voltage1-Nom 1 V
Input Voltage-Max 16 V
Input Voltage-Min 2.8 V
JESD-30 Code S-PDSO-G8
JESD-609 Code e3
Length 3 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 8
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.5 A
Output Voltage1-Max 1.845 V
Output Voltage1-Min 1.737 V
Output Voltage1-Nom 1.8 V
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP8,.19
Package Shape SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.09 mm
Surface Mount YES
Terminal Finish TIN
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Voltage Tolerance-Max 3.5%
Width 3 mm

Alternate Parts for LP2989AIMMX-1.8/NOPB

This table gives cross-reference parts and alternative options found for LP2989AIMMX-1.8/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2989AIMMX-1.8/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LP2989AIMM-1.8 1.8V FIXED POSITIVE LDO REGULATOR, PDSO8, MSOP-8 Texas Instruments LP2989AIMMX-1.8/NOPB vs LP2989AIMM-1.8
LP2989AIMMX-1.8 1.8V FIXED POSITIVE LDO REGULATOR, PDSO8, MSOP-8 Texas Instruments LP2989AIMMX-1.8/NOPB vs LP2989AIMMX-1.8
LP2989AIMMX-1.8 IC VREG 1.8 V FIXED POSITIVE LDO REGULATOR, PDSO8, MSOP-8, Fixed Positive Single Output LDO Regulator National Semiconductor Corporation LP2989AIMMX-1.8/NOPB vs LP2989AIMMX-1.8
LP2989AIMMX-1.8/NOPB IC VREG 1.8 V FIXED POSITIVE LDO REGULATOR, PDSO8, MSOP-8, Fixed Positive Single Output LDO Regulator National Semiconductor Corporation LP2989AIMMX-1.8/NOPB vs LP2989AIMMX-1.8/NOPB
Part Number Description Manufacturer Compare
LP2989AIMMX-1.8 1.8V FIXED POSITIVE LDO REGULATOR, PDSO8, MSOP-8 Texas Instruments LP2989AIMMX-1.8/NOPB vs LP2989AIMMX-1.8
LP2989AIMM-1.8 1.8V FIXED POSITIVE LDO REGULATOR, PDSO8, MSOP-8 Texas Instruments LP2989AIMMX-1.8/NOPB vs LP2989AIMM-1.8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LP2989AIMMX-1.8/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LP2989AIMMX-1.8/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LP2989AIMMX-1.8/NOPB would you like to use for your alert(s)?
  • Please alert me when LP2989AIMMX-1.8/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LP2989AIMMX-1.8/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LP2989AIMMX-1.8/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LP2989AIMMX-1.8/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LP2989AIMMX-1.8/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LP2989AIMMX-1.8/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: