Part Details for LP2954AIS by Texas Instruments
Overview of LP2954AIS by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LP2954AIS/NOPB | Texas Instruments | 5V Micropower Low-Dropout Voltage Regulator 3-DDPAK/TO-263 -40 to 125 | |
LP2954AISX/NOPB | Texas Instruments | 5V Micropower Low-Dropout Voltage Regulator 3-DDPAK/TO-263 -40 to 125 |
Part Details for LP2954AIS
LP2954AIS CAD Models
LP2954AIS Part Data Attributes
|
LP2954AIS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP2954AIS
Texas Instruments
5V Micropower Low-Dropout Voltage Regulator 3-DDPAK/TO-263 -40 to 125
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | TO-263, SMSIP3H,.55TB | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.8 V | |
Dropout Voltage1-Nom | 0.47 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e0 | |
Length | 10.16 mm | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.01% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 5.07 V | |
Output Voltage1-Min | 4.93 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.6 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Voltage Tolerance-Max | 1.4% | |
Width | 8.635 mm |
Alternate Parts for LP2954AIS
This table gives cross-reference parts and alternative options found for LP2954AIS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2954AIS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP2954AIS/NOPB | 250-mA, 30-V, low-dropout voltage regulator with high-accuracy 3-DDPAK/TO-263 -40 to 125 | Texas Instruments | LP2954AIS vs LP2954AIS/NOPB |
LP2954AISX | 5V Micropower Low-Dropout Voltage Regulator 3-DDPAK/TO-263 -40 to 125 | Texas Instruments | LP2954AIS vs LP2954AISX |
LP2954ISX | 5V FIXED POSITIVE LDO REGULATOR, 0.8V DROPOUT, PSSO3, TO-263, 3 PIN | Texas Instruments | LP2954AIS vs LP2954ISX |
LP2954IS/NOPB | 250-mA, 30-V, low-dropout voltage regulator 3-DDPAK/TO-263 -40 to 125 | Texas Instruments | LP2954AIS vs LP2954IS/NOPB |
LP2954IS | 5V FIXED POSITIVE LDO REGULATOR, 0.8V DROPOUT, PSSO3, PLASTIC, TO-263, 3 PIN | Texas Instruments | LP2954AIS vs LP2954IS |
LP2954AISX/NOPB | 250-mA, 30-V, low-dropout voltage regulator with high-accuracy 3-DDPAK/TO-263 -40 to 125 | Texas Instruments | LP2954AIS vs LP2954AISX/NOPB |
LP2954ISX/NOPB | 250-mA, 30-V, low-dropout voltage regulator 3-DDPAK/TO-263 -40 to 125 | Texas Instruments | LP2954AIS vs LP2954ISX/NOPB |