Power Circuits
LM2931S-5.0/NOPB
Description: 100-mA, 26-V, high-PSRR, low-dropout voltage regulator 3-DDPAK/TO-263 -40 to 85

Overview of LM2931S-5.0/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LM2931S-5.0/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # LM2931S-5.0/NOPB-ND
DigiKey IC REG LIN 5V 100MA DDPAK/TO263 Min Qty: 1 Lead time: 6 Weeks Container: Tube 899
In Stock
  • 1 $2.2200
  • 10 $1.9970
  • 45 $1.8836
  • 135 $1.6049
  • 270 $1.5069
  • 540 $1.3186
  • 1,035 $1.0925
  • 2,520 $1.0172
  • 5,040 $0.9795
$0.9795 / $2.2200 Buy Now
DISTI # 926-LM2931S-50/NOPB
Mouser Electronics LDO Voltage Regulators 100-mA, 26-V, high-PSRR, low-dropout voltage regulator 3-DDPAK/TO-263 -40 to 85 RoHS: Compliant 448
  • 1 $1.9900
  • 10 $1.7500
  • 90 $1.5000
  • 270 $1.3100
  • 540 $1.0900
  • 1,035 $1.0100
  • 2,520 $0.9790
$0.9790 / $1.9900 Buy Now
DISTI # LM2931S-5.0/NOPB
TME IC: voltage regulator, LDO,fixed, 5V, 0.1A, TO263-3, SMD, tube, Ch: 1 Min Qty: 1 264
  • 1 $2.0000
  • 3 $1.8000
  • 10 $1.5900
  • 45 $1.4300
  • 225 $1.3300
$1.3300 / $2.0000 Buy Now
Ameya Holding Limited TO263-3/I°/Series Low Dropout Regulators 5925
RFQ

CAD Models for LM2931S-5.0/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM2931S-5.0/NOPB by Texas Instruments

LM2931S-5.0/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
D2PAK
Package Description
ROHS COMPLIANT, TO-263, 3 PIN
Pin Count
4
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustability
FIXED
Dropout Voltage1-Max
0.6 V
Dropout Voltage1-Nom
0.3 V
Input Voltage Absolute-Max
26 V
Input Voltage-Max
26 V
Input Voltage-Min
6 V
JESD-30 Code
R-PSSO-G3
JESD-609 Code
e3
Length
10.16 mm
Line Regulation-Max
0.03%
Load Regulation-Max
0.05%
Moisture Sensitivity Level
3
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.1 A
Output Voltage1-Max
5.5 V
Output Voltage1-Min
4.5 V
Output Voltage1-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-263
Package Equivalence Code
SMSIP3H,.55TB
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
245
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
4.79 mm
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
10%
Width
8.64 mm
Want to compare parts?
  1. LM2931S-5.0/NOPB
    Texas Instruments
    100-mA, 26-V, high-PSRR, low-dropout voltage regulator 3-DDPAK/TO-263 -40 to 85
    VS

Alternate Parts for LM2931S-5.0/NOPB

This table gives cross-reference parts and alternative options found for LM2931S-5.0/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2931S-5.0/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM2931AS-5.0/NOPB 100-mA, 26-V, high-PSRR, low-dropout voltage regulator 3-DDPAK/TO-263 -40 to 85 Texas Instruments LM2931S-5.0/NOPB vs LM2931AS-5.0/NOPB
LM2931ASX-5.0/NOPB IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PSSO3, TO-263, 3 PIN, Fixed Positive Single Output LDO Regulator National Semiconductor Corporation LM2931S-5.0/NOPB vs LM2931ASX-5.0/NOPB
LM2931AS-5.0 100-mA, 26-V, high-PSRR, low-dropout voltage regulator 3-DDPAK/TO-263 -40 to 85 Texas Instruments LM2931S-5.0/NOPB vs LM2931AS-5.0
LM2931SX-5.0 Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PSSO3 National Semiconductor Corporation LM2931S-5.0/NOPB vs LM2931SX-5.0
LP2954AISX IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.8 V DROPOUT, PSSO3, TO-263, 3 PIN, Fixed Positive Single Output LDO Regulator National Semiconductor Corporation LM2931S-5.0/NOPB vs LP2954AISX
LP2954AISX/NOPB IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.8 V DROPOUT, PSSO3, TO-263, 3 PIN, Fixed Positive Single Output LDO Regulator National Semiconductor Corporation LM2931S-5.0/NOPB vs LP2954AISX/NOPB
LM2931SX-5.0/NOPB 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO3, TO-263, 3 PIN Texas Instruments LM2931S-5.0/NOPB vs LM2931SX-5.0/NOPB
LM2931S-5.0 IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PSSO3, TO-263, 3 PIN, Fixed Positive Single Output LDO Regulator National Semiconductor Corporation LM2931S-5.0/NOPB vs LM2931S-5.0
LP2954IS IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.8 V DROPOUT, PSSO3, PLASTIC, TO-263, 3 PIN, Fixed Positive Single Output LDO Regulator National Semiconductor Corporation LM2931S-5.0/NOPB vs LP2954IS
LM2931AS-5.0 IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PSSO3, TO-263, 3 PIN, Fixed Positive Single Output LDO Regulator National Semiconductor Corporation LM2931S-5.0/NOPB vs LM2931AS-5.0
Part Number Description Manufacturer Compare
LP2950CDT-3.3RK 3.3V FIXED POSITIVE LDO REGULATOR, 0.45V DROPOUT, PSSO2, PLASTIC, DPAK-3 Motorola Mobility LLC LM2931S-5.0/NOPB vs LP2950CDT-3.3RK
LM2931AS-5.0 100-mA, 26-V, high-PSRR, low-dropout voltage regulator 3-DDPAK/TO-263 -40 to 85 Texas Instruments LM2931S-5.0/NOPB vs LM2931AS-5.0
LM2931DT-5.0 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO2, PLASTIC, DPAK-3 Motorola Mobility LLC LM2931S-5.0/NOPB vs LM2931DT-5.0
LP2950CDT-5.0 IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PSSO2, TO-252, DPAK-3/2, Fixed Positive Single Output LDO Regulator National Semiconductor Corporation LM2931S-5.0/NOPB vs LP2950CDT-5.0
LM2931S-5.0 IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PSSO3, TO-263, 3 PIN, Fixed Positive Single Output LDO Regulator National Semiconductor Corporation LM2931S-5.0/NOPB vs LM2931S-5.0
LM2931ADT50 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO2, DPAK-3 STMicroelectronics LM2931S-5.0/NOPB vs LM2931ADT50
TC1262-5.0VEBTR 5 V FIXED POSITIVE LDO REGULATOR, 0.65 V DROPOUT, PSSO3, D2PAK-3 Microchip Technology Inc LM2931S-5.0/NOPB vs TC1262-5.0VEBTR
LP2954AIS/NOPB 250-mA, 30-V, low-dropout voltage regulator with high-accuracy 3-DDPAK/TO-263 -40 to 125 Texas Instruments LM2931S-5.0/NOPB vs LP2954AIS/NOPB
LM2931D2T-5.0 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO2, PLASTIC, D2PAK-3 Motorola Mobility LLC LM2931S-5.0/NOPB vs LM2931D2T-5.0
LP2954ISX/NOPB IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.8 V DROPOUT, PSSO3, TO-263, 3 PIN, Fixed Positive Single Output LDO Regulator National Semiconductor Corporation LM2931S-5.0/NOPB vs LP2954ISX/NOPB

Related Parts for LM2931S-5.0/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM2931S-5.0/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM2931S-5.0/NOPB by Texas Instruments

  • Please alert me when LM2931S-5.0/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LM2931S-5.0/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM2931S-5.0/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LM2931S-5.0/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM2931S-5.0/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM2931S-5.0/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: