Part Details for MIC2951-03BM by Rochester Electronics LLC
Overview of MIC2951-03BM by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPR4012-103BMRC | Coilcraft Inc | General Purpose Inductor | |
LPR4012-103BMRB | Coilcraft Inc | General Purpose Inductor, | |
LPR4012-103BML | Coilcraft Inc | General Purpose Inductor |
Part Details for MIC2951-03BM
MIC2951-03BM CAD Models
MIC2951-03BM Part Data Attributes
|
MIC2951-03BM
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MIC2951-03BM
Rochester Electronics LLC
4.9V Min, 5.1V Max, 0.6V Dropout, BIPolar, PDSO8, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.6 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Regulator Type | FIXED POSITIVE LDO REGULATOR | |
Seated Height-Max | 1.879 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MIC2951-03BM
This table gives cross-reference parts and alternative options found for MIC2951-03BM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2951-03BM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2951-02BMT&R | Fixed/Adjustable Positive LDO Regulator, 4.94V Min, 5.06V Max, 0.6V Dropout, BIPolar, PDSO8, SOIC-8 | Micrel Inc | MIC2951-03BM vs MIC2951-02BMT&R |
MIC2951-02BM | 1.24V Min, 29V Max, 0.6V Dropout, BIPolar, PDSO8, SOIC-8 | Micrel Inc | MIC2951-03BM vs MIC2951-02BM |
MIC2951-03BMT&R | Fixed/Adjustable Positive LDO Regulator, 4.9V Min, 5.1V Max, 0.6V Dropout, BIPolar, PDSO8, SOIC-8 | Micrel Inc | MIC2951-03BM vs MIC2951-03BMT&R |
MIC2951-03BM | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PDSO8, SOIC-8 | Microchip Technology Inc | MIC2951-03BM vs MIC2951-03BM |
MIC2951-03BM | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PDSO8, SOIC-8 | Micrel Inc | MIC2951-03BM vs MIC2951-03BM |
MIC2951-03YM | Fixed/Adjustable Positive LDO Regulator, 1.24V Min, 29V Max, 0.6V Dropout, BIPolar, PDSO8, LEAD FREE, SOIC-8 | Rochester Electronics LLC | MIC2951-03BM vs MIC2951-03YM |
MIC2951-02YM-TR | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8 | Microchip Technology Inc | MIC2951-03BM vs MIC2951-02YM-TR |
MIC2951-03BMT&R | Fixed/Adjustable Positive LDO Regulator, 4.9V Min, 5.1V Max, 0.6V Dropout, BIPolar, PDSO8, SOIC-8 | Microchip Technology Inc | MIC2951-03BM vs MIC2951-03BMT&R |
MIC2951-02BM | 4.94V Min, 5.06V Max, 0.6V Dropout, BIPolar, PDSO8, SOIC-8 | Rochester Electronics LLC | MIC2951-03BM vs MIC2951-02BM |
MIC2951-02BMT&R | Fixed/Adjustable Positive LDO Regulator, 4.94V Min, 5.06V Max, 0.6V Dropout, BIPolar, PDSO8, SOIC-8 | Microchip Technology Inc | MIC2951-03BM vs MIC2951-02BMT&R |