LP272M100H5P3
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 2700uF, THROUGH HOLE MOUNT, CAN

Overview of LP272M100H5P3 by Aerovox Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Smart Cities Energy and Power Systems Agriculture Technology

CAD Models for LP272M100H5P3 by Aerovox Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LP272M100H5P3 by Aerovox Corporation

LP272M100H5P3
Aerovox Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AEROVOX CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
2700 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ESR
52 mΩ
Leakage Current
0.00311 mA
Manufacturer Series
LP
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
100 V
Ripple Current
3390 mA
Surface Mount
NO
Terminal Shape
SNAP-IN
Want to compare parts?
  1. LP272M100H5P3
    Aerovox Corporation
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 2700uF, THROUGH HOLE MOUNT, CAN
    VS

Alternate Parts for LP272M100H5P3

This table gives cross-reference parts and alternative options found for LP272M100H5P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP272M100H5P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMH100LCSN2700M22F CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 2700uF, THROUGH HOLE MOUNT, CAN Chemi-Con LP272M100H5P3 vs SMH100LCSN2700M22F
SMH100VS2700M22F CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 2700uF, THROUGH HOLE MOUNT, CAN Chemi-Con LP272M100H5P3 vs SMH100VS2700M22F
SMH100VS272M30X35T2 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 2700uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN United Chemi-Con Inc LP272M100H5P3 vs SMH100VS272M30X35T2
LHT100M2700BPF43035 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount YAGEO Corporation LP272M100H5P3 vs LHT100M2700BPF43035
ECOS2AP272CB CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 2700uF, THROUGH HOLE MOUNT, CAN Panasonic Electronic Components LP272M100H5P3 vs ECOS2AP272CB
EETUQ2A272AJ CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 2700uF, THROUGH HOLE MOUNT Panasonic Electronic Components LP272M100H5P3 vs EETUQ2A272AJ
SMH100VSSN2700M22E CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 2700uF, THROUGH HOLE MOUNT Chemi-Con LP272M100H5P3 vs SMH100VSSN2700M22E
CESMS2A272M3530TC Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, Samsung Electro-Mechanics LP272M100H5P3 vs CESMS2A272M3530TC
PEH506PDD4270M22S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, ROHS COMPLIANT KEMET Corporation LP272M100H5P3 vs PEH506PDD4270M22S
SMH100VNSN2700M22F CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 2700uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN Chemi-Con LP272M100H5P3 vs SMH100VNSN2700M22F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LP272M100H5P3 by Aerovox Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LP272M100H5P3 by Aerovox Corporation

  • Please alert me when LP272M100H5P3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LP272M100H5P3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LP272M100H5P3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LP272M100H5P3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LP272M100H5P3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LP272M100H5P3 by Aerovox Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: