Part Details for ECOS2AP272CB by Panasonic Electronic Components
Overview of ECOS2AP272CB by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECOS2AP272CB
ECOS2AP272CB CAD Models
ECOS2AP272CB Part Data Attributes
|
ECOS2AP272CB
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECOS2AP272CB
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 2700uF, THROUGH HOLE MOUNT, CAN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 2700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.55885 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 3710 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for ECOS2AP272CB
This table gives cross-reference parts and alternative options found for ECOS2AP272CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECOS2AP272CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMH100LCSN2700M22F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 2700uF, THROUGH HOLE MOUNT, CAN | Chemi-Con | ECOS2AP272CB vs SMH100LCSN2700M22F |
SMH100VS2700M22F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 2700uF, THROUGH HOLE MOUNT, CAN | Chemi-Con | ECOS2AP272CB vs SMH100VS2700M22F |
SMH100VS272M30X35T2 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 2700uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | United Chemi-Con Inc | ECOS2AP272CB vs SMH100VS272M30X35T2 |
LHT100M2700BPF43035 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount | YAGEO Corporation | ECOS2AP272CB vs LHT100M2700BPF43035 |
EETUQ2A272AJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 2700uF, THROUGH HOLE MOUNT | Panasonic Electronic Components | ECOS2AP272CB vs EETUQ2A272AJ |
SMH100VSSN2700M22E | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 2700uF, THROUGH HOLE MOUNT | Chemi-Con | ECOS2AP272CB vs SMH100VSSN2700M22E |
CESMS2A272M3530TC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, | Samsung Electro-Mechanics | ECOS2AP272CB vs CESMS2A272M3530TC |
PEH506PDD4270M22S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | ECOS2AP272CB vs PEH506PDD4270M22S |
SMH100VNSN2700M22F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 2700uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | Chemi-Con | ECOS2AP272CB vs SMH100VNSN2700M22F |
CESMS2A272M2545TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, | Samsung Electro-Mechanics | ECOS2AP272CB vs CESMS2A272M2545TA |