There are no models available for this part yet.
Overview of LP200F23CDT by CTS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for LP200F23CDT by CTS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LP200F23CDT-ND
|
DigiKey | CRYSTAL 20.0000MHZ 18PF SMD Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2958 | Buy Now | |
DISTI #
LP200F23CDT
|
Avnet Americas | Crystal 20MHz 18pF ?20ppm 2-Pin HC49/US SM T/R - Tape and Reel (Alt: LP200F23CDT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.1445 / $0.2325 | Buy Now | |
DISTI #
774-LP200F23CDT
|
Mouser Electronics | Crystals HC-49U/S-SM 3.2mm Height Crystal 20.000000 MHz Tol +/-20ppm, Stab +/-30ppm, -20C/70C, 18pF, Fund RoHS: Compliant | 0 |
|
$0.2240 / $0.4700 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.1925 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1430 / $0.2333 | Buy Now | ||
DISTI #
LP200F23CDT
|
Avnet Abacus | - Tape and Reel (Alt: LP200F23CDT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for LP200F23CDT by CTS Corporation
Part Data Attributes for LP200F23CDT by CTS Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CTS CORP
|
Package Description
|
HC-49/US-SM, 2 PIN
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.60.00.50
|
Additional Feature
|
AT CUT
|
Aging
|
5 PPM/YEAR
|
Crystal/Resonator Type
|
PARALLEL - FUNDAMENTAL
|
Drive Level
|
100 µW
|
Frequency Stability
|
0.003%
|
Frequency Tolerance
|
20 ppm
|
Load Capacitance
|
18 pF
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
20 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Physical Dimension
|
11.1mm X 4.83mm X 3.2mm
|
Series Resistance
|
30 Ω
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN SILVER COPPER OVER NICKEL
|
Alternate Parts for LP200F23CDT
This table gives cross-reference parts and alternative options found for LP200F23CDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP200F23CDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABLS-LR-20.000000-18-D-2-Y-T | Parallel - Fundamental Quartz Crystal, 20MHz Nom, ROHS COMPLIANT, SMD, 2 PIN | Abracon Corporation | LP200F23CDT vs ABLS-LR-20.000000-18-D-2-Y-T |
ABLS-LR-20.000000-18-N-2-Y-T | Parallel - Fundamental Quartz Crystal, 20MHz Nom, ROHS COMPLIANT, SMD, 2 PIN | Abracon Corporation | LP200F23CDT vs ABLS-LR-20.000000-18-N-2-Y-T |
ABLS-LR-20.000000-18-C-2-Y-T | Parallel - Fundamental Quartz Crystal, 20MHz Nom, ROHS COMPLIANT, SMD, 2 PIN | Abracon Corporation | LP200F23CDT vs ABLS-LR-20.000000-18-C-2-Y-T |
ABLS-LR-20.000000-18-2-Y-T | Parallel - Fundamental Quartz Crystal, 20MHz Nom, ROHS COMPLIANT, SMD, 2 PIN | Abracon Corporation | LP200F23CDT vs ABLS-LR-20.000000-18-2-Y-T |
ABLS-LR-20.000000-18-A-2-Y-T | Parallel - Fundamental Quartz Crystal, 20MHz Nom, ROHS COMPLIANT, SMD, 2 PIN | Abracon Corporation | LP200F23CDT vs ABLS-LR-20.000000-18-A-2-Y-T |