There are no models available for this part yet.
Overview of ABLS-LR-20.000000-18-A-2-Y-T by Abracon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
CAD Models for ABLS-LR-20.000000-18-A-2-Y-T by Abracon Corporation
Part Data Attributes for ABLS-LR-20.000000-18-A-2-Y-T by Abracon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ABRACON LLC
|
Package Description
|
ROHS COMPLIANT, SMD, 2 PIN
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.60.00.50
|
Additional Feature
|
AT-CUT CRYSTAL; TAPE AND REEL
|
Aging
|
5 PPM/YEAR
|
Crystal/Resonator Type
|
PARALLEL - FUNDAMENTAL
|
Drive Level
|
100 µW
|
Frequency Stability
|
0.003%
|
Frequency Tolerance
|
20 ppm
|
JESD-609 Code
|
e3
|
Load Capacitance
|
18 pF
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
20 MHz
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-10 °C
|
Physical Dimension
|
L11.4XB4.7XH4.2 (mm)/L0.449XB0.185XH0.165 (inch)
|
Series Resistance
|
30 Ω
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn)
|
Alternate Parts for ABLS-LR-20.000000-18-A-2-Y-T
This table gives cross-reference parts and alternative options found for ABLS-LR-20.000000-18-A-2-Y-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABLS-LR-20.000000-18-A-2-Y-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABLS-LR-20.000000-18-D-2-Y-T | Parallel - Fundamental Quartz Crystal, 20MHz Nom, ROHS COMPLIANT, SMD, 2 PIN | Abracon Corporation | ABLS-LR-20.000000-18-A-2-Y-T vs ABLS-LR-20.000000-18-D-2-Y-T |
ABLS-LR-20.000000-18-N-2-Y-T | Parallel - Fundamental Quartz Crystal, 20MHz Nom, ROHS COMPLIANT, SMD, 2 PIN | Abracon Corporation | ABLS-LR-20.000000-18-A-2-Y-T vs ABLS-LR-20.000000-18-N-2-Y-T |
ABLS-LR-20.000000-18-C-2-Y-T | Parallel - Fundamental Quartz Crystal, 20MHz Nom, ROHS COMPLIANT, SMD, 2 PIN | Abracon Corporation | ABLS-LR-20.000000-18-A-2-Y-T vs ABLS-LR-20.000000-18-C-2-Y-T |
ABLS-LR-20.000000-18-2-Y-T | Parallel - Fundamental Quartz Crystal, 20MHz Nom, ROHS COMPLIANT, SMD, 2 PIN | Abracon Corporation | ABLS-LR-20.000000-18-A-2-Y-T vs ABLS-LR-20.000000-18-2-Y-T |