There are no models available for this part yet.
Overview of LP0805A1119AWTR by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Price & Stock for LP0805A1119AWTR by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LP0805A1119AWTR-ND
|
DigiKey | RF FILTER LOW PASS 1.119GHZ 0805 Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4795 | Buy Now | |
DISTI #
LP0805A1119AWTR
|
Avnet Americas | Electromechanical Filter Low Pass Filter - Tape and Reel (Alt: LP0805A1119AWTR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.9586 | Buy Now | |
DISTI #
581-LP0805A1119AWTR
|
Mouser Electronics | Signal Conditioning 1119MHz 0805 SIZE | 0 |
|
$1.2700 | Order Now | |
Quest Components | LOW PASS FILTER, 1119MHZ | 680 |
|
$0.8639 / $1.8780 | Buy Now | ||
DISTI #
LP0805A1119AWTR
|
Richardson RFPD | LOW PASS FILTER RoHS: Not Compliant Min Qty: 3000 | 0 |
|
$0.8800 | Buy Now |
CAD Models for LP0805A1119AWTR by Kyocera AVX Components
Part Data Attributes for LP0805A1119AWTR by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
14 Weeks
|
Attenuation Frequency-Max
|
3357 MHz
|
Attenuation Frequency-Min
|
2238 MHz
|
Attenuation@Freq-Max
|
20 dB
|
Attenuation@Freq-Min
|
30 dB
|
Average Input Power
|
3 W
|
Center or Cutoff Frequency (fo/fc)
|
1119 MHz
|
Filter Type
|
LOW PASS FILTER
|
Height
|
1.02 mm
|
Input Impedance
|
50 OHM
|
Insertion Loss-Max
|
0.4 dB
|
JESD-609 Code
|
e0
|
Length
|
2.03 mm
|
Mounting Type
|
SURFACE MOUNT
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Impedance
|
50 OHM Ω
|
Packing Method
|
TAPE AND REEL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
VSWR
|
1.7
|
Width
|
1.55 mm
|
Alternate Parts for LP0805A1119AWTR
This table gives cross-reference parts and alternative options found for LP0805A1119AWTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP0805A1119AWTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP0805A1119ASTR | Low Pass Filter, 1119MHz, ROHS COMPLIANT, MINIATURE, EIA STD PACKAGE SIZE 0805, SMD, 4 PIN | Kyocera AVX Components | LP0805A1119AWTR vs LP0805A1119ASTR |